Overview of BAS40LP-7 by Diodes Incorporated
The BAS40LP-7 operates as a Schottky Rectifier Diode featuring a single element configuration. This diode is specifically designed with a repetition peak reverse voltage of 40 volts (V
The diode is encapsulated in a compact DFN1006-2 plastic package that is ultra-small, making it ideal for applications with stringent space constraints. The part is also compliant with relevant industry standards, including RoHS and REACH, which reflects its environmentally friendly design. The Rectifier Diodes category is applicable to this part, given its function in converting alternating current (AC) to direct current (DC) while improving circuit efficiency.
As of the current writing, the BAS40LP-7 is active in the market, which suggests ongoing production support from Diodes Incorporated. The manufacture of this diode incorporates high reliability features, making it suitable for general-purpose applications where durability and efficiency are paramount.
Industry Applications for BAS40LP-7
The BAS40LP-7 could find potential applications in various industries, including:
- Internet of Things (IoT): In IoT devices, this diode might be utilized in energy-efficient power supply circuits, benefiting from its low forward voltage drop and high reliability. Devices such as smart sensors and actuators could integrate the BAS40LP-7 to ensure efficient energy management.
- Telecommunications: The diode may be applied in signal processing circuits within telecommunications equipment. Its rapid reverse recovery time of 0.005 µs could enhance performance in high-speed data transmission, particularly in modems and routers.
- Consumer Electronics: The BAS40LP-7 could be relevant in mobile phone chargers and other compact power management systems. Its small form factor (DFN1006-2) and efficiency might be advantageous in devices requiring minimal board space without sacrificing performance.
- Robotics and Drones: In the context of robotics, this diode might be used in the power circuitry for various robotic components, where efficient power conversion is crucial. Drones equipped with the BAS40LP-7 might benefit from lower heat generation and increased operational longevity.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance were verified, the BAS40LP-7 could potentially be used in automotive electronic systems, including power distribution and other essential electronic control units.
It is important to note that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is critical to ensure adherence to industry standards and specific application requirements before implementation.
About Diodes Incorporated
Diodes Incorporated has established a strong footprint in the semiconductor industry, particularly in the design and manufacture of Rectifier Diodes. Known for their commitment to quality and innovation, the company produces a portfolio of rectifier diodes, including the BAS40LP-7. This diode, along with similar components, showcases Diodes Incorporated’s focus on creating solutions that enhance circuit efficiency and reliability across various applications. Other notable rectifier diodes from the company may also provide similar attributes and capabilities, contributing to a wide array of electronic applications.
Research Price and Stock for BAS40LP-7 by Diodes Incorporated on Findchips.com
If you are considering the BAS40LP-7 for your project, it is advisable to research current stock and pricing. You can explore the latest availability and cost information through Findchips, which serves as a comprehensive resource for electronic part procurement. Historically, the BAS40LP-7 has been found through distributors such as Win Source Electronics, DigiKey, Newark, and Mouser Electronics. However, current stock levels may vary, so checking on Findchips is essential for up-to-date information.
Compare pricing for BAS40LP-7 and other Rectifier Diodes / Diodes at findchips.com
For the most accurate pricing and stock information on BAS40LP-7 and other Rectifier Diodes, visit Findchips.com.