Overview of BAS40LT1G by onsemi
The BAS40LT1G is a small signal Schottky diode that features a maximum repetitive peak reverse voltage of 40 volts and a maximum average forward current of 120 mA. Packaged in a SOT-23 (TO-236) configuration, this part is suitable for applications where space is a constraint. The device is compliant with both RoHS and halogen-free requirements, making it a suitable choice for environmentally sensitive applications.
Some of the notable specifications of the BAS40LT1G include:
- Repetitive peak reverse voltage: 40V
- Average forward current: 120mA
- Maximum forward voltage drop: 1V
- Maximum forward surge current: 200mA
- Operating temperature range: -55°C to 150°C
As of the current writing, the factory lead time for this component is approximately 10 weeks. The BAS40LT1G is classified as an active part and supports general-purpose applications across various electronic designs. Further reinforcing its reliability, the device has a power dissipation capability of 0.225 watts, which allows it to function effectively in various thermal conditions.
Industry Applications for BAS40LT1G
The BAS40LT1G could find applications across several industries thanks to its characteristics as a Schottky rectifier diode. Below are some potential use cases that engineering and design teams might consider:
- Internet of Things (IoT): In IoT devices, where low-power consumption and efficiency are critical, the BAS40LT1G could be utilized in power management circuits. For instance, it might help in rectifying signals from renewable energy sources or powering sensors with minimal forward voltage drop.
- Consumer Electronics: The diode’s small form factor allows for integration in compact devices like smartphones or wearables. It could be used in backlight circuits or battery management systems, where low forward voltage is essential for efficient performance.
- Telecommunications: The BAS40LT1G could serve functions in signal conditioning or rectification in communication devices. In RF applications, it might be employed in mixer circuits, benefiting from its fast switching characteristics.
- Telecommunications: This component might also be used in low-voltage power supplies and battery management systems, where its efficiency can be leveraged to ensure effective power utilization. Its low forward voltage drop supports these applications.
It is important to note that these potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is recognized as a provider of semiconductor solutions, particularly in the rectifier diode category and more broadly among diodes. The company focuses on producing components that enhance energy efficiency and performance across various electronic applications. The BAS40LT1G is one such product that aligns with this focus, offering capabilities suitable for both general-purpose and specialized applications.
In addition to the BAS40LT1G, onsemi manufactures a range of similar components designed to fulfill varying electrical characteristics and packaging requirements. Their portfolio typically includes various Schottky diodes and standard rectifier diodes, catering to a diverse set of industries such as automotive, industrial, and consumer electronics.
Research Price and Stock for BAS40LT1G by onsemi on Findchips.com
Interested readers are encouraged to research stock and pricing for the BAS40LT1G at Findchips.com. By searching this component, one can find not only current stock levels but also compare prices across multiple distributors. The product belongs to the Rectifier Diodes subcategory, which can be useful for locating alternate parts offered by onsemi or other manufacturers.
Historically, the BAS40LT1G has been available from distributors such as:
- Wuhan P&S
- Win Source Electronics
- Mouser Electronics
- DigiKey
However, it is recommended to visit Findchips to obtain the most current information regarding stock availability and pricing.