BAS416,115 by Nexperia

Overview of BAS416,115 by Nexperia

The BAS416,115 is a low-leakage switching diode featuring a repetitive peak reverse voltage of 85V and an average forward current of 200mA. This device encapsulates in a SOD-323 package, which is a small outline package with two pins. It is designed to handle a maximum forward voltage of 1.25V and can accommodate a forward surge current of up to 4A. Moreover, the BAS416,115 boasts a fairly rapid reverse recovery time of 3µs, aligning it with applications requiring quick switches.

Produced by Nexperia, the BAS416,115 comes with RoHS compliance, reassuring users of its environmental consideration. Its specifications also include a maximum power dissipation of 0.25W, operating temperatures reaching up to 150 °C, and a moisture sensitivity level of 1. Its compliance with AEC-Q101 and IEC-60134 standards, however, should be noted for application-specific requirements, as these are not directly mentioned in the provided specifications. The device materials and surface mount package design cater to modern, compact, and efficient electronic designs.

Industry Applications for BAS416,115

Given its characteristics, the BAS416,115 could potentially serve a wide array of industries. Its low-leakage, high-speed switching capabilities are valuable in several areas, although specific fit and adherence to application requirements should be verified by engineering and design teams. Here are a few areas where this part could find use:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this diode for power management circuits or as part of the charging circuitry. Its small footprint and quick switching capability ensure minimal power loss and efficiency in compact devices.
  • Industrial Automation: Control systems and sensors could benefit from the fast switching and low leakage characteristics of the BAS416,115. These features help in reducing power consumption and improving the response time of automation equipment.
  • Telecommunication: In networking equipment, such as routers and switches, efficient power management and signal modulation are crucial. The fast reverse recovery time of the BAS416,115 allows for improved performance in these applications.
  • Renewable Energy Systems: Solar inverters and battery management systems in renewable energy applications could potentially incorporate this diode to enhance efficiency. Its capabilities to handle surge currents also make it a suitable choice for protecting circuits against fluctuating power levels.

It’s important to note that the potential industrial applications mentioned here are conceptual/illustrative and need detailed analysis for compliance with specific standards and requirements.

About Nexperia

Nexperia is a leading global semiconductor manufacturer specializing in Rectifier Diodes and a broad range of other diodes, transistors, and semiconductor components. With a focus on producing robust, performance-driven components, Nexperia ensures that products like the BAS416,115 meet rigorous quality and performance standards. The company’s emphasis on innovation and reliability has made it a preferred choice in the industry for diode solutions, including switching diodes, Schottky diodes, and TVS diodes. The BAS416,115 is just one example of Nexperia’s dedication to high-efficiency, compact semiconductor solutions, adapted for an array of applications across multiple industries.

Where to Find BAS416,115 by Nexperia

To source the BAS416,115, or to explore alternatives in the Rectifier Diodes category that might better suit your specific design requirements, Findchips.com provides a comprehensive platform for comparison. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, and Chip1Stop, amongst others, including Avnet Silica and Mouser Electronics. However, stock levels, pricing, and distributor availability vary, so visiting Findchips.com will offer current, detailed information tailored to your procurement needs.

Compare pricing for BAS416,115 and other Rectifier Diodes / Diodes at findchips.com