Overview of BAS521-7 by Diodes Incorporated
The BAS521-7 is a small signal rectifier diode capable of handling high voltages up to 300 volts and current up to 0.25 amperes. Its package format is an ultra-small, plastic, surface-mount SOD523, designed for optimized performance in compact applications. The diode is constructed with silicon, enabling a fast recovery time of only 0.05 microseconds, which is ideal for high-speed switching and high-voltage applications. It offers a low forward voltage drop of a maximum of 1.1V, ensuring efficiency in operation.
Manufactured by Diodes Incorporated, the BAS521-7 offers features suited for environments requiring high reliability such as a low leakage current and a robust breakdown voltage of 300V. Safety and environmental compliance are ensured with a RoHS and REACH compliant configuration, its terminals finished with matte tin to accommodate lead-free soldering processes. The operational temperature range of the device extends from -65°C to a peak reflow temperature of 260°C during mounting, indicating stability over a broad spectrum of environmental conditions.
Industry Applications for BAS521-7
The compact size and the high-voltage handling capabilities of the BAS521-7 make it suitable for various applications across the electronics industry. Below are potential applications within selected industry realms:
- Consumer Electronics: The BAS521-7 might be used in power management systems within consumer electronics due to its high breakdown voltage and fast recovery time. This type of diode could potentially be found in the charging circuits of mobile devices, providing protection against voltage spikes and enhancing the efficiency of the power conversion process. Its low leakage current feature ensures minimal power waste, which is crucial for battery-operated devices.
- Audio and Video Systems: In audio and video equipment, where signal integrity is crucial, the BAS521-7 could potentially be used in power supply units and signal processing circuits. The diode’s fast switching capabilities and low forward voltage drop enable it to handle high frequencies without significant signal distortion, thus maintaining the fidelity of the audio and video outputs.
Note: These potential industry applications are conceptual and would require confirmation and validation by engineering teams to meet specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, and analog semiconductor markets. They are known for their broad portfolio of products, including Rectifier Diodes like the BAS521-7. Diodes Incorporated provides solutions across various sectors and focuses particularly on the development and manufacturing of semiconductors that achieve high performance, low power consumption, and compact dimensions, which are essential features for modern electronic applications.
Where to Find BAS521-7 by Diodes Incorporated
To purchase the BAS521-7, your best resource would be findchips.com. Here, you can verify current stock levels, compare real-time pricing from various distributors, and choose the best buying option for your needs. Traditionally, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, checking findchips.com will provide you with up-to-date availability from these and potentially other suppliers.
For alternatives to the BAS521-7, consider browsing through other Rectifier Diodes that might be offered by Diodes Incorporated or other manufacturers, ensuring you find the perfect component that meets your specific requirements.