BAS70-04-7-F by Diodes Incorporated

Overview of BAS70-04-7-F by Diodes Incorporated

The BAS70-04-7-F is a dual series Schottky diode, specified with a maximum repetitive peak reverse voltage of 70V and an average forward current of 15mA. Manufactured by Diodes Incorporated, this component is encased in a compact SOT-23 package and comes with three pins. This diode’s reactivity and efficiency are enhanced by its low forward voltage of maximum 1V and a notable forward surge current of 100mA. Considering its operational temperature range stretches up to 125°C and is accompanied by RoHS compliance, it suits various demanding applications. The diode ensures fast recovery, which is crucial for applications requiring efficient and rapid voltage rectification. The contributions to its efficiency are evident from its minute reverse current maximum of 100µA and a brief reverse recovery time of just 2µs. With a power dissipation of 0.2W, this component aligns well with energy-conscious designs.

Industry Applications for BAS70-04-7-F

As a Rectifier Diode, the BAS70-04-7-F potentially caters to needs across multiple high-tech industries due to its compactness and proficiency in managing voltage and current within electronic circuits:

  • Consumer Electronics: Devices such as smartphones and laptops could utilize this diode for efficient power management and extended battery life. Its fast recovery and low power dissipation potentially make it an ideal choice for small, power-sensitive gadgets.
  • Computing and Data Storage: Within servers and storage systems, ensuring rapid and reliable voltage regulation is imperative. The BAS70-04-7-F could be instrumental in these systems, optimizing the power flow and protecting sensitive components from voltage spikes.
  • Telecommunications: For equipment demanding high-speed signal processing, this diode might be employed to enhance the efficiency of power rectification circuits, thus supporting sustained data transmission and reception capabilities.
  • Industrial Automation: Automation machinery requires consistent and reliable power management systems. The BAS70-04-7-F might be beneficial in such applications for controlling voltage transients and providing smooth power supply transitions.
  • Electronic Manufacturing: As part of production line equipment, the diode can contribute to the maintenance of steady voltage levels, protecting other sensitive components and ensuring the reliability and quality of electronic manufacturing processes.

It is important to note that these potential industry applications are only conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the global semiconductor market, known for their production of discrete, analog, and mixed-signal semiconductors. Their expertise within the domain of Rectifier Diodes is well established, with an array of products including the BAS70-04-7-F and similar devices. The company’s offerings signify a robust integration of advanced diode technology, characterized by enhanced power management capabilities and performance-sensitivity, tailor-made for various electronic applications. Diodes Incorporated is notable for its commitment to quality, safety, and environmental management, with rigorous adherence to international manufacturing standards across its product lines.

Where to Find BAS70-04-7-F by Diodes Incorporated

To locate and purchase the BAS70-04-7-F diode, consulting a comprehensive electronic part aggregator like findchips.com is advisable. This site can guide you not only to current availability and pricing but also provide information on alternative parts in the Rectifier Diodes category from Diodes Incorporated or other manufacturers. Some potential distributors previously carrying this component include DigiKey, Mouser Electronics, Arrow Electronics, and Newark. Despite this, inventory levels fluctuate, underlining the importance of checking real-time data through FindChips for the most accurate purchase decision.

Compare pricing for BAS70-04-7-F and other Rectifier Diodes at findchips.com