BAS70-04LT1G by onsemi

Overview of BAS70-04LT1G by onsemi

The BAS70-04LT1G by onsemi is a Schottky diode featuring a compact, dual series diode configuration enclosed within a SOT-23 (TO-236) 3 Lead package. Rated for a repetitive peak reverse voltage of 70V, an average forward current of 15mA, and a maximum forward voltage of 1V, the part is especially tailored for applications demanding high efficiency and low power loss. This component can withstand forward surge currents up to 100mA and operates efficiently within a temperature range of -50°C to 150°C, which is indicative of its robustness and reliability under varied environmental conditions. The maximum forward voltage is particularly low at 0.41V, enhancing its performance in high-frequency applications.

This diode’s package is described as halogen-free and RoHS compliant, conforming to environmental safety standards. Its design incorporates Silicon technology in a series-connected, center tap configuration with two elements. Being part of the Rectifier Diodes subcategory, it is crafted for general-purpose rectification but excels in scenarios where space and power efficiency are critical. With a factory lead time of 4 weeks as of the current writing, this diode balances performance with fast availability.

Industry Applications for BAS70-04LT1G

The properties of the BAS70-04LT1G suggest it might be fitting for various high-tech industries. The applications described below highlight its potential use cases, but it’s crucial to note these are conceptual ideas. Verification and detailed analysis by engineering teams are necessary to ensure industry standards and application requirements are fully met.

  • Consumer Electronics: The diode might potentially be used in fast switching power supplies commonly found in portable devices such as smartphones and laptops, where efficiency and battery life are paramount. The low forward voltage drop contributes to less power loss, thus optimizing battery usage.
  • Renewable Energy: In systems like solar power inverters, components that minimize energy loss are crucial. The BAS70-04LT1G could potentially reduce voltage losses in the power conversion process, translating to more efficient energy use.
  • Aerospace and Defense: Given its high temperature range and reliability, the BAS70-04LT1G might possibly find applications in aerospace power systems where components must perform under extreme conditions, though specific suitability would depend on additional factors like radiation hardness and vibration resistance.

These potential applications represent intersections at which high performance and high reliability might yield significant benefits. However, each use case is merely a proposal that requires rigorous validation.

About onsemi

onsemi is known for its comprehensive range of diodes, including an extensive lineup of Rectifier Diodes. The company specializes in semiconductor solutions that drive energy-efficient innovations, with a product portfolio that exemplifies performance and integration across automotive, communications, computing, consumer, industrial, medical, aerospace, and defense applications. In the field of diodes, onsemi provides various configurations and technologies that cater to the specific needs of these sectors, ensuring that components like the BAS70-04LT1G not only meet but often exceed industry standards.

Where to Find BAS70-04LT1G by onsemi

To purchase the BAS70-04LT1G, it’s recommended to check its availability on findchips.com. The site provides up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have carried this part, but for current data, visiting findchips.com is advisable. Additionally, for those interested in exploring alternatives to BAS70-04LT1G, the same site offers a range of Rectifier Diodes that might fit different requirements.

Compare pricing for BAS70-04LT1G and other Rectifier Diodes / Diodes at findchips.com