Overview of BAT20JFILM by STMicroelectronics
The BAT20JFILM is a Schottky diode specifically designed for general-purpose applications, featuring a maximum reverse voltage of 23 V and a maximum output current of 1 A. Its forward voltage drop is rated at 0.31 V, indicating that it operates efficiently, minimizing power loss during conduction. This diode is categorized as an ultrafast diode, which implies a rapid switching capability, making it favorable for applications requiring high-speed operations.
Manufactured by STMicroelectronics, the BAT20JFILM comes in a 2-pin plastic package with a rectangular shape, suitable for surface mounting. Its design incorporates silicon as the diode element material and complies with the RoHS directive, highlighting its environmentally responsible production. Additional specifications include a peak reflow temperature of 260 °C, in accordance with industry standards for soldering, and a moisture sensitivity level of 1, indicating that it can withstand reasonable levels of humidity during handling before soldering.
This diode remains active in the market and is classified under the subcategory of Rectifier Diodes, contributing to a wide range of electronic applications. Its ability to handle a peak reverse current of 5 A under non-repetitive conditions also showcases its versatility in various scenarios.
Industry Applications for BAT20JFILM
The BAT20JFILM might find potential applications across several industries due to its key characteristics and versatile functionality. Below are some potential industry applications where the BAT20JFILM might be employed:
- Aerospace and Defense: The ultrafast switching capabilities of the BAT20JFILM could potentially be utilized in power management circuits and signal processing applications within aerospace systems. Given the critical nature of these applications, appropriate testing and validation against industry standards will be essential.
- Automotive: Should the BAT20JFILM demonstrate compliance with relevant automotive standards, it might be applied in automotive power supply circuits, battery management systems, and signal conditioning. The low forward voltage drop can aid in enhancing energy efficiency within these systems.
- Consumer Electronics: Due to its general-purpose nature, the BAT20JFILM might also be suitable for various consumer electronics like smartphones, tablets, and other handheld devices. It could serve in power regulation circuits, providing reliable signal rectification.
- Industrial Automation: The diode might find uses in industrial equipment for signal conditioning and rectification in control systems. Its reliability in fast-switching applications could contribute to improved system performance in automated settings.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of electronic components, including rectifier diodes like the BAT20JFILM. With a strong focus on innovation and technology, STMicroelectronics provides reliable solutions across various markets, including automotive, industrial, and consumer electronics. Their rectifier diodes are known for low forward voltage drops, high efficiency, and robust performance, making them a popular choice in diverse applications.
In addition to the BAT20JFILM, STMicroelectronics produces a variety of other diodes that cater to different specifications and requirements, further contributing to their extensive portfolio in the diode category. This positions them as a comprehensive provider for electronic and electrical components across many industry sectors.
Research Price and Stock for BAT20JFILM by STMicroelectronics on Findchips.com
For those interested in procuring the BAT20JFILM, it is recommended to research stock availability and pricing on Findchips.com. This part is classified under Rectifier Diodes, and you can find alternative parts offered by STMicroelectronics or other manufacturers through this link.
Historically, the BAT20JFILM has been available through distributors such as Wuhan P&S, Win Source Electronics, LCSC, and DigiKey. However, it is important to visit Findchips to acquire the most current stock levels and pricing information.