Overview of BAT240AE6327HTSA1 by Infineon Technologies AG
The BAT240AE6327HTSA1, manufactured by Infineon Technologies AG, is a small signal Schottky diode which features two elements and is housed in a SOT-23 package with 3 pins. Specifically designed for applications requiring high voltage and moderate current handling capabilities, this component can support up to 240V of repetitive peak reverse voltage and 0.4A of average forward current. The maximum forward voltage of the diode is 470 mV. This part, being ROHS compliant, adheres to environmental standards regarding hazardous substances.
The diode configuration for the BAT240AE6327HTSA1 is a single pair series, and it operates effectively over a temperature range from -55 °C to 125 °C. Importantly, the device is classified under the Rectifier Diodes subcategory, emphasizing its utility in rectifying or converting alternating current (AC) to direct current (DC). Its Schottky technology, noted for low forward voltage drop and high efficiency, makes it an optimal choice for high-frequency applications. Despite its obsolescence tag, the BAT240AE6327HTSA1 remains a relevant option for several industry applications where specific early-generation, single-pair Schottky diodes are requisite for particular design frameworks.
Industry Applications for BAT240AE6327HTSA1
The BAT240AE6327HTSA1 is suitable for varied applications across multiple industries, particularly where high voltage and low to moderate current diodes are needed. Below are some potential industry uses:
- Consumer Electronics: This diode could potentially be employed in the power supply sections of various consumer electronics to provide efficient DC power conversion, supporting devices that require stable and reliable power delivery.
- Telecommunications: In telecom equipment, such as transceivers, the diode might be used to protect sensitive components from potential high voltage spikes by rectifying and controlling the voltage passed through to the circuits.
- Industrial Automation: In industrial automation systems, it might serve as a component in DC power supplies, where precision and efficiency in voltage regulation are critical to consistent, safe operations.
- Aerospace and Defense: Provided its specifications align with particular aerospace or military standards, which would need to be verified, it might be used in satellite power systems or other aerospace applications requiring robust, high voltage diodes.
It’s important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, producing a wide range of electronic components including diodes. In the realm of Rectifier Diodes, Infineon offers products like the BAT240AE6327HTSA1 that are well-suited for various high-demand applications due to their efficiency and reliability. These diodes by Infineon are often utilized in applications ranging from automotive to industrial electronics where quality and performance are critical. Through continuous innovation and adherence to stringent quality standards, Infineon ensures their diodes meet the evolving needs of a wide spectrum of applications.
Where to Find BAT240AE6327HTSA1 by Infineon Technologies AG
To purchase the BAT240AE6327HTSA1, researchers and procurement professionals should consider using Findchips.com. You can access current stock levels and pricing information, which is particularly useful as the availability of this particular diode can vary due to its obsolescence status. Historically, distributors including Chip 1 Exchange, Rochester Electronics, Verical, Future Electronics, and Newark have stocked this part. However, for the most current availability and competitive pricing, visiting findchips.com is recommended.
Furthermore, if the BAT240AE6327HTSA1 does not meet specific requirements or is unavailable, Rectifier Diodes on findchips.com can be used to explore alternate parts offered by Infineon Technologies AG or other manufacturers.