Overview of BAT41KFILM by STMicroelectronics
The BAT41KFILM by STMicroelectronics is a 100 V, 200 mA surface mount general purpose signal Schottky diode, encapsulated in a SOD-523 package. This part falls under the subcategory of Rectifier Diodes, a critical component category in various electronic circuits. Schottky diodes are known for their low forward voltage drop and fast switching characteristics, making them suitable for a wide range of applications. The BAT41KFILM, with its 0.45 V maximum forward voltage and capability to handle repetitive peak reverse voltages up to 100 V, exemplifies these qualities.
The part is compliant with key industry standards including RoHS, REACH, and is classified under ECCN Code “EAR99” for export compliance. Featuring a low moisture sensitivity level (1), the BAT41KFILM ensures reliability in humid conditions, essential for many industrial and consumer applications. With an operating temperature range up to 150 °C and a maximum non-repetitive peak forward current of 1 A, this diode is designed to perform reliably in demanding environments. The part is offered in a small outline package, making it suitable for space-constrained applications. Additionally, it is manufactured using silicon technology with a single diode configuration.
At the time of writing, there is a factory lead time of 16 weeks, 3 days for this component, indicating planning is necessary for production schedules. The BAT41KFILM is not currently qualified, which indicates it may be more suited for commercial or industrial applications rather than those requiring specific qualifications.
Industry Applications for BAT41KFILM
The characteristics of the BAT41KFILM make it potentially suitable for a range of industry applications, although it is important to note that these potential applications are conceptual in nature. Selection of components for any professional use requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements. Given its attributes, the BAT41KFILM could potentially be used in the following industries:
- Consumer Electronics: Devices such as smartphones, laptops, and portable chargers might incorporate the BAT41KFILM for its efficient power management capabilities, especially given its low forward voltage and high peak current handling.
- Industrial Automation: In the realm of automation, sensors, and control systems could benefit from the fast switching speeds and reliability under high temperature conditions provided by the BAT41KFILM.
- Computing and Data Storage: The BAT41KFILM could potentially be utilized in power supplies and protection circuits within servers and data storage systems, contributing to efficient operation and protection against voltage fluctuations.
- Telecommunications: Telecommunication equipment, which requires efficient power management and protection circuits, might utilize the BAT41KFILM, owing to its high reliability and performance in a wide range of operating conditions.
- Automotive: While the BAT41KFILM is not specifically qualified for automotive applications according to the information provided, general electronics within the automotive sector that do not require specialized qualifications might still benefit from its use in non-critical systems or auxiliary applications.
It is imperative to note that these examples are theoretical and need rigorous analysis to ensure compatibility and compliance with specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, offering a broad range of electronic components with a strong focus on microelectronics and integrated circuits, including an extensive portfolio of diodes. In the domain of Rectifier Diodes, STMicroelectronics is recognized for developing products that meet the rigorous needs of electronic manufacturing, from consumer electronics to industrial applications. Their commitment to quality and innovation is evident in the BAT41KFILM, which represents just one example of their broad array of diodes designed for various applications. STMicroelectronics manufactures a range of Schottky and rectifier diodes, leveraging silicon technology to address the evolving demands of electronic systems with components that offer high efficiency, reliability, and performance.
Where to Find BAT41KFILM by STMicroelectronics
To source the BAT41KFILM, FindChips.com offers a comprehensive and up-to-date platform where you can compare stock availability and pricing from a variety of distributors. For those looking to purchase the BAT41KFILM or explore alternatives within the category of Rectifier Diodes, visiting FindChips.com is a crucial step in the procurement process. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics have carried this part. To ensure the most current information on stock levels and pricing, it’s recommended to refer directly to FindChips.com, where the platform aggregates real-time data from multiple distributors globally.