Overview of BAT46JFILM by STMicroelectronics
The BAT46JFILM is a 100V, 150 mA, surface mount general purpose signal Schottky diode, known for its low forward voltage drop and high efficiency. Manufactured by STMicroelectronics, this component is designed in a SOD-323 package with a single diode configuration. It supports a repetitive peak reverse voltage of 100V and an average forward current of 150mA, with a maximum forward voltage of 1V and a forward surge current capability of 1A. Operating temperatures can reach up to 150°C, making it suitable for a wide range of applications. Furthermore, the BAT46JFILM is RoHS compliant, adhering to current environmental standards regarding hazardous substances.
Characteristic of Schottky diodes, the BAT46JFILM features a low forward voltage drop, typically around 0.25V, which contributes to its high efficiency in circuit applications. The component’s silicon diode element material and Schottky technology make it an excellent choice for fast switching applications. The diode is housed in a ROHS compliant plastic/epoxy package, with a gull wing terminal form ensuring compatibility with surface mount technology. Its moisture sensitivity level is rated at 1, indicating high reliability under varied environmental conditions.
Industry Applications for BAT46JFILM
The BAT46JFILM possesses characteristics that make it versatile for a wide range of industry applications. It is important to emphasize that the potential use cases listed below are conceptual and require further analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: In applications such as power supply circuits for smartphones, tablets, and laptops, the BAT46JFILM could potentially serve to improve efficiency. Its low forward voltage and high surge current capability might also be beneficial in protecting circuits from voltage spikes.
- Energy and Power Systems: Given its high peak reverse voltage and efficiency, this diode might be well-suited for use in power regulation circuits found in various energy systems, potentially contributing to more stable and efficient power supplies.
- Renewable Energy: In solar power systems, the BAT46JFILM may be used in bypass diode configurations to protect panels from reverse current. Its high temperature tolerance and efficiency could make it particularly suitable for outdoor applications exposed to fluctuating environmental conditions.
Note: The potential industry applications listed here are for illustrative purposes only and should not be considered exhaustive. Implementation in actual products requires verification for compliance and suitability.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, offering a wide array of electronic components including a broad spectrum of diodes, among which rectifier diodes are a key category. The company is known for its commitment to providing innovative semiconductor solutions across a multitude of industries. STMicroelectronics manufactures products like the BAT46JFILM, designed to offer reliable performance for a wide range of applications. This particular component is part of STMicroelectronics’ extensive portfolio of rectifier diodes, which are highly valued for their efficiency, reliability, and compliance with environmental standards.
Where to Find BAT46JFILM by STMicroelectronics
To source the BAT46JFILM, professionals involved in procurement can explore options on findchips.com. In addition to providing current stock levels and pricing information, Findchips allows users to compare different offerings. Historically, this part has been available through distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, availability can fluctuate, making it essential for buyers to use Findchips for the most up-to-date information. For those seeking alternative components or similar parts offered by STMicroelectronics or other manufacturers, the Rectifier Diodes link on Findchips offers a comprehensive listing.