BAT46WJ,115 by Nexperia

Overview of BAT46WJ,115 by Nexperia

The BAT46WJ,115 is a Schottky barrier diode characterized by its package type SOD-323F, which is a small outline package. This diode is a single configuration component designed with a repetitive peak reverse voltage of 100V and an average forward current of 250mA. The maximum forward voltage is specified at 850mV, with a forward surge current of 2.5A. It operates within a temperature range of -55°C to 150°C, ensuring stability in diverse operating conditions. The diode’s attributes make it suitable for high-efficiency applications where low forward voltage drop and high current capability are needed. This component is RoHS compliant, affirming its adherence to environmental standards concerning hazardous substances.

Industry Applications for BAT46WJ,115

The BAT46WJ,115 diode’s features such as low forward voltage drop and efficiency in current conduction make it potentially useful in various industrial applications. It’s important to note that these applications are conceptual and would require detailed validation by engineering teams to ensure compliance with specific standards and requirements. Possible applications include:

  • Consumer Electronics: This diode could potentially be used in power supply circuits of consumer electronic devices, such as smartphones and laptops, where efficient power management and compact design are critical. The small package size and high temperature handling capability make it suitable for these applications.
  • Energy and Power Systems: In power systems, especially those requiring rectification and voltage regulation such as power converters and adapters, the BAT46WJ,115’s high repetitive peak reverse voltage and surge current capabilities might be advantageous.
  • Renewable Energy: In solar power inverters, where efficiency is key to maximizing the output from photovoltaic panels, this diode could possibly be used due to its low power loss characteristics. The wide operating temperature range also supports its use in outdoor applications subjected to varied environmental conditions.

Note, however, these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a leader in the production of semiconductors, particularly specializing in Rectifier Diodes and other diode technologies. Known for their commitment to efficiency and durability, Nexperia’s products like BAT46WJ,115 reflect advanced engineering in minimizing power loss and thermal resistance, crucial for high-reliability applications across electronic and electrical industries. Alongside manufacturing Schottky diodes, they provide a range of components that are integral to power management, signal processing, and automotive systems.

Where to Find BAT46WJ,115 by Nexperia

If you are considering purchasing the BAT46WJ,115 diode, it’s advisable to confirm availability and pricing via a trusted retailer site like findchips.com. Historically, it has been available from distributors such as DigiKey, Mouser Electronics, and Avnet. However, stock levels and pricing may fluctuate, so current details should be checked on findchips.com. Moreover, for those considering alternatives or similar products from Nexperia or other manufacturers, you can explore the Rectifier Diodes category for comprehensive options and comparisons.

Compare pricing for BAT46WJ,115 and other Rectifier Diodes / Diodes at findchips.com