BAT46ZFILM by STMicroelectronics

Overview of BAT46ZFILM by STMicroelectronics

The BAT46ZFILM diode by STMicroelectronics is a small signal diode characterized by a reverse voltage of 100 V and a forward current of 150 mA. This diode features a maximum forward voltage of 0.25 V and an impressive non-repetitive peak forward current of 1 A. Its application is general-purpose, and it is constructed using silicon as the diode element material, classifying it as a Rectifier Diode. The BAT46ZFILM is designed for surface mounting, following a plastic/epoxy package with a small outline and gull wing terminal form, which facilitates its integration into various application layouts.

This component is RoHS compliant and adheres to REACH standards, ensuring it meets current environmental and health safety regulations. Notably, the BAT46ZFILM operates efficiently up to a maximum temperature of 150°C, with moisture sensitivity level 1, making it resilient in various operating conditions. Additionally, this part is designated under the EAR99 category of the ECCN code, denoting it as a product generally authorized for export. The factory lead time for this diode is typically 16 weeks and 3 days, as of the current writing.

Industry Applications for BAT46ZFILM

The BAT46ZFILM could potentially serve a variety of applications across multiple industries dependent on its specific attributes. Here are a few conceptual uses across industries:

  • Consumer Electronics: This diode might be utilized in power supply applications within consumer electronic devices like laptops, smartphones, or tablets. Its capability to handle moderate reverse voltages and currents makes it suitable for regulating power and protecting sensitive components against voltage spikes.
  • Energy and Power Systems: In the energy sector, the BAT46ZFILM could potentially be employed in telecommunications infrastructure, specifically in power management systems. Its high operating temperature range and effectiveness in controlling reverse voltages might make it an ideal choice for fluctuating power environments in network hardware.
  • Renewable Energy: This diode could be effectively used in solar power inverters, where efficient power conversion is crucial. The BAT46ZFILM’s Schottky technology may allow for better efficiency in blocking and conducting states, quintessential for maximizing the energy harvested in solar applications.

Note that these potential applications are strictly illustrative and would require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in developing advanced semiconductor solutions, including a broad range of Rectifier Diodes. Their products are found across a myriad of industries and applications due to their commitment to innovation, quality, and sustainability. In the realm of diodes, STMicroelectronics produces a diverse portfolio which includes variations like the BAT46ZFILM, encompassing features tailored for both rugged industrial uses and precision consumer electronics. Their diodes are engineered to offer low forward voltage drop, high efficiency, and reliable performance under harsh conditions.

Where to Find BAT46ZFILM by STMicroelectronics

For individuals or organizations looking to procure the BAT46ZFILM, it is recommended to utilize the resources available at findchips.com. On this platform, one can access up-to-date inventory information, current prices, and availability from multiple distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, and Mouser Electronics have stocked this particular part. Nevertheless, for the most reliable information regarding stock levels and to possibly explore alternative parts in the category of Rectifier Diodes, visiting FindChips directly is advisable. This ensures purchasing decisions are made with the most current data at hand.

Compare pricing for BAT46ZFILM and other Rectifier Diodes at findchips.com