BAT54,215 by Nexperia

Overview of BAT54,215 by Nexperia

The BAT54,215 is a Schottky barrier diode designed by Nexperia, characterized by its small package size TO-236, commonly known as SOT-23 with 3 pins. This particular diode stands out due to its compact size, silicon diode element material, and a maximum forward voltage of 1 V, making it efficient for high-speed switching applications while maintaining low power loss. The diode operates effectively within a broad temperature range (-55°C to +150°C), catering to various demanding environments. Additionally, its moisture sensitivity level of 1 indicates its robustness against environmental factors. Certified with RoHS, Reach, and ECCN codes for compliance, this component ensures adherence to global regulatory standards, making it a reliable choice for a wide range of applications.

Industry Applications for BAT54,215

The versatility of the BAT54,215 diode allows it to serve multiple sectors effectively. Industries and applications might include, but are not limited to:

  • Space Technology and Aerospace & Defense: Its high reliability and capability to operate under extreme conditions may make it suitable for satellite components, space exploration equipment, and military electronics where stability is critical.
  • Energy and Power Systems: The diode could potentially be used in solar power inverters, power supply circuits, and other energy management systems requiring efficient power conversion and low reverse leakage current.
  • Telecommunications: Given its high-frequency operation, this diode may be appropriate for RF applications, high-speed data lines, and protection circuits in telecommunications equipment.
  • Automotive Electronics: The AEC-Q101 standard compliance suggests its utility in automotive applications such as power regulators, anti-lock braking systems, and other safety-critical components.

These applications take advantage of the diode’s low power dissipation, high temperature tolerance, and fast switching capabilities, among other features.

About Nexperia

Nexperia is a globally recognized leader in the production of discrete, logic, and MOSFET devices, specializing notably in diodes, including the BAT54,215 Schottky barrier diode. The company stands out in the semiconductor industry for its commitment to delivering high-quality, reliable components that meet the stringent requirements of automotive, industrial, computing, and consumer electronics markets among others. Their range of rectifier diodes and similar parts are known for their performance, efficiency, and sustainability, catering to the evolving needs of today’s technology landscape.

Where to Find BAT54,215 by Nexperia

To source the BAT54,215, FindChips.com offers a comprehensive search tool for this part. For those considering alternatives or seeking to understand the broader market of Rectifier Diodes, our platform can also assist. Historically, the part has been available from distributors like New Advantage Corporation, DigiKey, Mouser Electronics, and Farnell, among others. However, to get current stock levels and the most competitive pricing, visit FindChips.com.

Compare pricing for BAT54,215 and other Rectifier Diodes / Diodes at findchips.com