Overview of BAT54A,215 by Nexperia
The BAT54A,215 is a Schottky barrier diode featuring a common anode configuration with 2 elements, encapsulated in a TO-236 3-pin small outline package. Manufactured by Nexperia, this ultrafast diode is designed for high-speed switching applications with a maximum output current of 0.2 A. Part of the Rectifier Diodes subcategory, its properties include a maximum peak reverse voltage of 30 V, a very low reverse recovery time of 5ns (0.005 µs), and an operating temperature range from -55 °C to 150 °C. The diode utilizes silicon for its diode element material within SCHOTTKY technology.
Furthermore, the BAT54A,215 complies with several industry standards, including RoHS, REACH, and AEC-Q101 which testifies to its high reliability and suitability for automotive applications. The device’s package material is plastic/epoxy with a gull wing terminal form, marked for surface mount technology (SMT) applications. With its introduction to the market on April 1, 1991, the part remains in an active lifecycle phase indicating a continuous production and availability.
Industry Applications for BAT54A,215
Note: The following potential industry applications for the BAT54A,215 are provided for conceptual/illustrative purposes only. These suggestions require thorough analysis and verification by engineering and design teams to meet industry standards and application specifications.
- Energy and Power Systems: The efficiency and fast switching capabilities of the BAT54A,215 potentially make it suitable for power management circuits used in renewable energy systems, such as solar power inverters or wind turbine control units. Its high reliability and temperature range might also be leveraged in battery management systems to ensure stable operation under a variety of conditions.
- Space Technology: Given its robust operating temperature range and compliance with AEC-Q101 standard, the BAT54A,215 could possibly find applications in the harsh environments of space technology. Its lightweight, small outline package might be advantageous in satellite power distribution networks, where space and weight are at a premium.
- Telecommunications: The ultrafast switching capability of this diode could make it suitable for high-frequency signal demodulation in RF communication systems. Its minimal power loss characteristics might be especially beneficial in optimizing the performance of power amplifiers.
- Consumer Electronics: The BAT54A,215 might potentially be employed in the power supply circuits of various consumer electronics, ensuring efficient power management and longer battery life in portable devices such as smartphones, tablets, and laptops.
These application scenarios underscore the part’s versatility across a broad range of technologies, although specific designs should always conform to requirements specific to the project at hand.
About Nexperia
Nexperia is a leader in the production of diodes, transistors, and other semiconductor products, focusing particularly on Rectifier Diodes. The company has a robust portfolio of rectifier diodes, including Schottky barrier, fast recovery, and standard models designed for various electronic applications. The BAT54A,215 is part of Nexperia’s commitment to providing high-efficiency diodes that meet stringent industry requirements. Nexperia’s components are known for their reliability, performance, and compliance with environmental standards, making them suitable for a diverse range of applications. By specializing in discrete components, Nexperia ensures that each product, including the BAT54A,215 and similar parts, deliver optimized performance tailored to specific needs.
Where to Find BAT54A,215 by Nexperia
For those looking to purchase the BAT54A,215, our platform, findchips.com, offers comprehensive information on stocking levels, pricing, and available distributors. Additionally, for those interested in alternative Rectifier Diodes, the same platform provides a versatile search tool to locate parts from Nexperia or other manufacturers to meet specific design requirements.
Historically, the BAT54A,215 has been available from various distributors including New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and Rochester Electronics. However, inventory status and pricing continuously evolve, so we recommend checking findchips.com to get the most current availability and pricing information.