Overview of BAT54ALT1G by onsemi
The BAT54ALT1G is a Schottky rectifier diode featuring a dual common anode configuration, encapsulated in a small SOT-23 (TO-236) 3-lead package. Manufactured by onsemi, this component is designed to support a wide voltage range up to 30 volts, with a forward current capability of 200 mA and a maximum forward surge current of 600 mA. Its fast switching capabilities and ultra-low forward voltage drop (max 800 mV) make it ideal for high-efficiency applications. Especially notable are its design optimizations for space-saving within circuits and its compliance with environmental standards, being both halogen-free and RoHS compliant.
This diode operates within a temperature range of -55°C to +150°C, showcasing its reliability in diverse operating conditions. The silicon-based diode demonstrates an impressive reverse recovery time-max of only 0.005 µs, highlighting its efficiency in minimizing power loss during operation shifts from conducting to non-conducting states. Such specifications suggest that the BAT54ALT1G is a robust choice for applications requiring fast switching and high thermal performance in a minimal footprint. Furthermore, with a factory lead time of 55 weeks as of the current writing, logistics planning is essential for incorporating this component into production schedules.
Industry Applications for BAT54ALT1G
The BAT54ALT1G could potentially serve a myriad of applications across various industries due to its compact size, efficient operation, and durability. While conceptual, here are several use cases where this component might offer significant value:
- Space Technology and Aerospace & Defense: In satellite communication systems and aerospace electronics, the BAT54ALT1G might be used for its high reliability and ability to operate in extreme temperature conditions. Its small size and low weight are critical for space-constrained onboard systems, and its efficiency could contribute to energy savings in these high-value applications.
- Energy and Power Systems: For renewable energy equipment, such as solar inverters or wind turbine controllers, the BAT54ALT1G could potentially offer fast switching capabilities crucial for maximizing power conversion efficiency. Its low forward voltage drop makes it suitable for applications where minimizing energy loss is a priority.
- Consumer Electronics: In portable devices like smartphones, tablets, or laptops, this diode could be used in power management circuits or as protection elements against reverse currents. Its attributes enable prolongation of battery life by ensuring efficient operation.
Note that these potential applications are purely illustrational and necessitate thorough verification by engineering and design teams to confirm suitability.
About onsemi
onsemi is a leading semiconductor manufacturer known for its innovative technology solutions in energy efficiency, power management, and sensor technologies. In the realm of Rectifier Diodes, the company offers a wide range of products, including the BAT54ALT1G, which stands out for its compact size, efficiency, and reliability. onsemi’s commitment to sustainability is evident in its product designs, focusing on energy-saving features and compliance with environmental standards. Beyond the BAT54ALT1G, they manufacture an array of semiconductor components that cater to a diverse set of applications across various industries, making them a go-to for engineers and procurement professionals seeking high-quality electronic parts.
Where to Find BAT54ALT1G by onsemi
To source the BAT54ALT1G, we recommend researching through findchips.com, which offers comprehensive information on current stock levels, pricing, and availability across various distributors. When considering alternatives within the category of Rectifier Diodes, this platform can provide valuable insights into similar components that might be offered by onsemi or other manufacturers. Historically, the BAT54ALT1G has been available from several distributors, including DigiKey, Mouser Electronics, Newark, and Arrow Electronics, but inventory levels and pricing are subject to change. To ensure you find the best solution for your application, consulting findchips.com for the most up-to-date information is advised.