Overview of BAT54ATA by Diodes Incorporated
The BAT54ATA is a Schottky Rectifier Diode characterized by its dual-diode configuration, allowing for common anode connection of two elements. Designed for fast recovery applications, this component supports rectification efficiency with a minimal forward voltage drop, specifically not exceeding 0.8V. Its physical design comes in a compact SOT-23, 3-pin package, catering to space-constrained applications while ensuring ease of integration in surface-mounted technology (SMT) circuits.
Manufactured by Diodes Incorporated, the BAT54ATA supports up to 0.2A of output current and can withstand up to 30V of reverse voltage. These specifications make it a reliable choice for applications requiring efficient switching and low power loss. The diode’s silicon-based Schottky technology and moisture sensitivity level of 1 highlight its robustness and suitability for various operating environments, ranging from -65°C to 150°C. Compliance with Pb-free, RoHS, and REACH standards further asserts its environmental consideration and global acceptance in electronic equipment. With an ECCN code of EAR99 and an HTS code of 8541.10.00.70, the BAT54ATA is classified for general use in electronic circuits without significant export restrictions.
Industry Applications for BAT54ATA
Given the BAT54ATA’s efficient switching capabilities and dual-diode configuration, it lends itself to a variety of possible industry applications. While it is essential for design teams to analyze and verify its adherence to industry standards and specific application requirements, the following uses could potentially be suitable:
- Space Technology: The BAT54ATA might power low-current, high-frequency inverters, or serve in satellite power distribution systems, where its fast recovery, compact size, and reliability under wide temperature ranges are crucial.
- Aerospace and Defense: In aerospace applications, this diode could potentially be utilized in cockpit instrumentation or navigational systems, benefiting from its fast switching speeds and resilience to temperature variations.
- Energy and Power Systems: The component might find use in solar power inverters, where its Schottky technology could enhance conversion efficiency, and its common-anode configuration supports compact power management solutions.
- Portable and Wearable Electronics: In consumer electronics, such as smartphones and wearable devices, the BAT54ATA’s small footprint and high efficiency could provide ideal solutions for power management circuits, improving battery life and operational efficiency.
Note that these potential industry applications are only conceptual/illustrative and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor industry, specializing in discrete, logic, analog, and mixed-signal components. Known for their innovation in the field of diodes and rectifiers, the company offers a wide range of products designed to meet diverse application needs in the electronics industry. Diodes Incorporated’s portfolio includes various types of diodes such as Schottky, standard, and fast recovery rectifier diodes, among others. The BAT54ATA is an example of their high-quality Schottky rectifiers, demonstrating their commitment to providing efficient and reliable solutions for electronic circuits.
The company’s focus on technological advancement ensures that their components, including a wide array of diodes, are manufactured with precision and performance in mind. Diodes Incorporated’s products are aimed at offering solutions that enhance energy efficiency, reduce space requirements, and ensure reliability and longevity of electronic systems. Their commitment to quality, coupled with a robust portfolio, positions Diodes Incorporated as a crucial player in the supply chain of electronic components.
Where to Find BAT54ATA by Diodes Incorporated
To source the BAT54ATA, or to explore alternatives within the Rectifier Diodes category, I recommend checking findchips.com. This platform provides a consolidated view of available inventory from a variety of distributors, along with current pricing and stock levels. Historically, distributors like LCSC, Avnet Asia, TME, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell have carried the BAT54ATA. However, availability can fluctuate, making it essential to utilize findchips.com to obtain up-to-date information on this component and potentially equivalent options from Diodes Incorporated or other manufacturers.