BAT54C,215 by Nexperia

Overview of BAT54C,215 by Nexperia

The BAT54C,215 by Nexperia is a Schottky barrier diode well-regarded for its high efficiency and low forward voltage drop. Packaged in a SOT-23 (TO-236) 3-Pin configuration, it is designed for easy integration into a wide range of electronic circuits. The diode features a common cathode, 2-element configuration, allowing for compact and efficient designs in space-constrained applications. Its silicon diode element material and Schottky technology provide superior performance in rectification tasks. With a maximum forward voltage of just 1V and robustness in varying temperatures (operating between -55 °C to 150 °C), it offers exceptional functionality in demanding scenarios. Additionally, its compliance with RoHS, REACH, and AEC-Q101 standards underscores its reliability and suitability for use in environmentally sensitive and automotive applications. The BAT54C,215 supports surface-mount technology, highlighting its ease of assembly and suitability for modern, automated production lines.

Industry Applications for BAT54C,215

  • The BAT54C,215 may find utilization in Space Technology, where reliability and efficiency are paramount. Its low forward voltage and high temperature tolerance could be critical for power management and signal processing in satellites and spacecraft.

  • In the Aerospace and Defense sector, the BAT54C,215 could potentially be used in systems where fast switching and high temperature operation are necessary, such as in avionics control circuits, missile guidance systems, and other military electronics.

  • Energy and Power Systems may benefit from the BAT54C,215’s efficiency in DC-DC conversion processes, helping to improve the overall efficiency of solar power inverters, power supply units, and battery management systems in renewable energy technologies.

  • The diode’s robustness and reliability might also make it suitable for use in Automotive Electronics, especially in electric vehicles (EVs) for applications such as battery charging circuits, power regulation systems, and high-frequency switch-mode power supplies.

About Nexperia

Nexperia is a globally recognized leader in the field of Discrete Semiconductor components, particularly renowned for its advancements in diodes and rectifiers. The company specializes in producing highly reliable components designed for the rigorous demands of automotive, industrial, and consumer electronics. Nexperia’s commitment to quality is evident in its Schottky diodes, like the BAT54C,215, and similar parts which exhibit high efficiency, compact design, and robust performance under adverse conditions. Their products, including a wide range of Rectifier Diodes, are designed with state-of-the-art technology, ensuring that they meet the stringent requirements of each application area they are used in. By focusing on innovation, Nexperia continues to push the boundaries of what’s possible in semiconductor design, aiming to enhance the performance and reliability of electronic systems worldwide.

Where to Find BAT54C,215 by Nexperia

Those interested in purchasing the BAT54C,215 by Nexperia should consider conducting their research on findchips.com. Here, buyers can locate the most up-to-date stock levels, pricing, and availability from a variety of distributors. Furthermore, for those seeking alternate parts to BAT54C,215, the extensive listings under Rectifier Diodes may offer suitable options from Nexperia or other reputable manufacturers. Historically, the part has been available from several prominent distributors, including Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. Nonetheless, potential purchasers are advised to visit findchips.com to confirm current availability and pricing details.

Compare pricing for BAT54C,215 and other Rectifier Diodes / Diodes at findchips.com