Overview of BAT54C,215 by Nexperia
The BAT54C,215 by Nexperia is a Schottky barrier diode that is notable for its dual common cathode configuration. Packaged in a SOT-23 format, it incorporates three pins and is designed to accommodate a repetitive peak reverse voltage of 30V and an average forward current of 200mA. This diode’s maximum forward voltage reaches up to 800mV, while it can handle a forward surge current of up to 600mA. Its functionality extends to a maximum operating temperature of 150°C, and it complies with RoHS regulations.
This device is manufactured by Nexperia, leveraging advanced Schottky technology, which is evident in its capabilities for efficient, high-speed switching and minimal power loss features. The diode’s attributes, such as a maximum power dissipation of 0.25W and a very swift reverse recovery time of 0.005 microseconds, make it ideal for high-performance applications requiring quick switching and low voltage overheads.
Industry Applications for BAT54C,215
The BAT54C,215 may be suitable for various high-reliability sectors owing to its robust attributes, including reverse recovery time and thermal characteristics:
- Aerospace and Defense: Devices in these sectors require components that can manage quick changes in power state and direction. The BAT54C,215’s fast reverse recovery time makes it potentially suitable for power supply circuits in satellites or military equipment. However, its application in defense must ensure standards compliance, as specified by military or aerospace requirements.
- Energy and Power Systems: For applications such as power conversion systems in renewable energy installations or high-efficiency power supplies, the BAT54C,215’s capability to handle significant forward surge currents and high operating temperatures could make it a potential candidate. It’s crucial to analyze paart-specific attributes to ensure system reliability under fluctuating environmental conditions.
- Space Technology: Components used in space technology must withstand extreme ambient temperatures and provide reliable operation under off-nominal conditions. The robust operating temperature range and high surge current endurance suggest a potential application in space exploration instrumentation or satellite power systems. Nevertheless, careful validation and approval against space-grade standards are imperative.
Please note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams for meeting industry standards and specific application requirements.
About Nexperia
Nexperia specializes in producing consistent, high-volume supplies of essential semiconductors, with a particular focus on Rectifier Diodes and Diodes in general. Their products, including the BAT54C,215, are known for their reliability and performance in demanding environments, making them preferred choices in high-tech sectors. They offer a spectrum of diodes designed for various applications, ensuring consistent quality, supported by regular refinements in their technology processes. Nexperia has established itself as a dependable source for high-efficiency diodes that cater to a wide range of electrical characteristic needs and application sectors.
Where to Find BAT54C,215 by Nexperia
To acquire the BAT54C,215, head over to findchips.com. On the website, you can compare up-to-date inventory levels and pricing across various distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics have stocked this part. However, it’s crucial to verify current stock and pricing through Findchips for accurate and timely procurement.
Moreover, for alternatives or similar parts from Nexperia or other manufacturers, it can be beneficial to access the Rectifier Diodes subcategory link to explore more options that might meet specific design requirements.