Overview of BAT54CFILM by STMicroelectronics
The BAT54CFILM is a small signal Schottky diode from STMicroelectronics characterized by a dual common cathode configuration. It operates at a reverse peak voltage of 40V and maintains a forward current of 300 mA. The maximum forward voltage of this diode is 0.9V, and it can handle a non-repetitive peak forward current of 1A. This particular model is significant for its robust temperature range, operating between -40°C to 150°C, and is housed in a RoHS compliant, plastic package with three pins.
This diode is designed for general-purpose applications and is crafted from silicon, leveraging Schottky technology for enhanced performance in terms of speed and efficiency. The product adheres to global compliance standards including RoHS and REACH, making it suitable for a wide range of international markets. Its moisture sensitivity level is rated at 1, indicating a high level of resilience against humidity, and it comes in a compact, rectangular, small outline package that facilitates easy implementation on a variety of board layouts.
Industry Applications for BAT54CFILM
The wide-ranging attributes of BAT54CFILM allow for its potential use across various high-demand sectors. Notably:
- Aerospace and Defense: Components like BAT54CFILM could potentially be utilized in power supply circuits and signal processing within aerospace systems, where high temperature, low forward voltage, and fast switching are critical. These diodes might integrate into environmental control systems or as part of the communication equipment considering their robust thermal and electrical specifications.
- Energy and Power Systems: Given their high reverse voltage and efficient conduction properties, these diodes could possibly serve in power regulation systems for renewable energy sources. Implementing such diodes can enhance the efficiency of solar inverters or wind turbine converters, for example, where minimizing power loss is crucial.
- Space Technology: Components like the BAT54CFILM, which can endure extreme temperatures, might possibly be utilized in outer space applications. These could include power distribution modules or protective bypass diodes in satellite solar arrays, where reliability and high-temperature performance are essential.
These potential industry applications are conceptual and illustrative, and any implementation would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a leading semiconductor company with a broad portfolio that includes a variety of diodes, among them BAT54CFILM and other types of Rectifier Diodes. Renowned for innovation and quality, STMicroelectronics produces devices that find applications in a myriad of sectors thanks to their reliability and performance. In the diodes product domain, they offer variants for rectifying, switching, and other general purposes, utilizing materials and technologies optimized for efficiency and durability.
Where to Find BAT54CFILM by STMicroelectronics
To locate the BAT54CFILM component, engineers and procurement professionals might look into the large array of distributors listed on findchips.com. This part has historically been available through several distributors including EBV Elektronik, Arrow Electronics, Mouser Electronics, and DigiKey. However, to get up-to-date information on current stock levels and pricing, visiting findchips.com is recommended. On this platform, you can also explore other Rectifier Diodes offered by STMicroelectronics or alternate providers, to find the best match for specific requirements.