Overview of BAT54CLT1G by onsemi
The BAT54CLT1G is a high-performance, dual Schottky diode, noted for its common cathode configuration, encapsulated in a SOT-23 (TO-236) 3 LEAD package. Manufactured by onsemi, this diode is a critical component in modern electronic circuits, particularly praised for its compact footprint, halogen-free and RoHS-compliant materials, making it an environmentally friendly option. This diode features a peak reverse voltage of 30V and a maximum forward current capacity of 200mA, making it incredibly versatile for various applications. The factory lead time for this part is currently 62 weeks, indicating a significant demand and/or a meticulous manufacturing process to ensure quality. Its low forward voltage max of 0.24V allows for efficient operation with minimal power loss, an essential attribute for power-sensitive applications.
Industry Applications for BAT54CLT1G
Diverse industries may find the BAT54CLT1G suitable for a range of applications, given its specifications and performance capabilities. Here are several potential use cases:
- Space Technology: High reliability and robustness against extreme temperatures make this diode a candidate for space applications where performance and reliability are non-negotiable.
- Aerospace and Defense: The diode’s compact size and high performance may be ideal for the dense, high-stakes circuits found in aerospace and defense systems.
- Energy and Power Systems: In energy harvesting or power management systems, the efficiency and low power loss of this diode could improve overall system efficiency.
- High-Frequency Circuits: Its fast switching speed and low reverse recovery time make it suitable for RF applications, high-speed data lines, and other high-frequency circuits.
Note that these applications could benefit from the diode’s specific properties, such as its high operating temperature range and moisture sensitivity level of 1, which ensures robustness in harsh environments.
About onsemi
onsemi is a renowned leader in the semiconductor industry, specializing in energy-efficient innovations. Their product portfolio spans various categories, including diodes, with a special focus on rectifier diodes. The BAT54CLT1G is part of their commitment to providing robust, compact, and environmentally friendly components. onsemi’s dedication to quality and sustainability makes their products highly sought after in industries that demand high reliability and efficiency. Their expertise in semiconductor technology, combined with a broad range of products similar to BAT54CLT1G, positions them as a trusted provider for advanced electronic components.
Where to Find BAT54CLT1G by onsemi
To secure the BAT54CLT1G for your applications, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. For those seeking alternatives, exploring other Rectifier Diodes by onsemi or other manufacturers can provide additional options. Historically, distributors such as EBV Elektronik, element14 Asia-Pacific, Newark, and DigiKey have stocked this part. However, for the most current pricing and availability, visiting findchips.com is recommended.