Overview of BAT54CW-7-F by Diodes Incorporated
The BAT54CW-7-F is a dual Schottky rectifier diode with a configuration of two elements in a common cathode arrangement. This part is notable for its specifications, which include a repetitive reverse voltage (VRRM) of 30V and a maximum forward current (IF(Av)) of 200mA. The device is housed in a small, ultra-compact plastic package with three pins, specifically designed for surface mounting, which can save board space in various applications.
The forward voltage drop (VF) for this diode is capped at 0.24V, making it an efficient choice for applications requiring low voltage drop and quick switching. The BAT54CW-7-F also features a maximum forward surge current (IFsm) of 600mA, which allows for robust performance in transient conditions. It is made from silicon and is compliant with RoHS directives, promoting environmentally friendly usage in various electronic applications.
At the time of writing, the factory lead time for this part is listed as 8 weeks. Given the device’s specifications, it is classified as an active part within the electronics marketplace.
Industry Applications for BAT54CW-7-F
The potential applications for the BAT54CW-7-F are varied, primarily due to its characteristics as a Schottky rectifier diode. Below are several industries where this component might find its applications:
- Energy and Power Systems: This diode might be utilized in solar inverter designs, where efficient rectification is critical. The low forward voltage drop could improve overall system efficiency. Other energy management applications, such as those involving battery charging circuits, might also leverage the diode’s fast-switching capabilities.
- Aerospace and Defense: In aerospace systems, the BAT54CW-7-F might be employed in power supply management circuits. Its high reliability and capability to operate in a wide temperature range (-65 °C to 125 °C) can potentially support the demanding environments often encountered in defense electronics.
- Space Technology: Similar to aerospace applications, the component’s ability to function under extreme temperatures might make it suitable for space electronics. The high reliability and moisture sensitivity level could be advantageous in applications such as satellite power systems, where component failure can have significant implications.
- Consumer Electronics: In the realm of consumer electronics, the BAT54CW-7-F could be utilized in power management applications, such as in portable devices where battery efficiency is paramount. Its small package size might allow for integration in compact designs.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated has established itself as a competent manufacturer specializing in a variety of electronic components, with a focus on diodes, including Schottky rectifiers such as the BAT54CW-7-F. Known for their commitment to quality and innovation, Diodes Incorporated offers several similar products that cater to diverse electronic needs. Their rectifier diode series is designed for optimal efficiency and performance in application-specific scenarios, ranging from automotive to consumer electronics.
The company maintains a strong reputation in the semiconductor industry, with a wide product portfolio that includes various diode technologies. Their components are often favored in industries that require high reliability and performance, making them a go-to source for electronics manufacturers globally.
Research Price and Stock for BAT54CW-7-F by Diodes Incorporated on Findchips.com
For those interested in acquiring the BAT54CW-7-F, I recommend checking stock and pricing at Findchips. This platform provides comprehensive data regarding inventory levels and pricing from various distributors, which can be crucial for procurement decisions. The subcategory of Rectifier Diodes on Findchips can also be employed to find alternative parts that might be offered by Diodes Incorporated or other manufacturers.
Historically, the BAT54CW-7-F has been available from several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- LCSC
- Avnet Silica
- Avnet Asia
- Sensible Micro Corporation
- TME
- Quest Components
- Bristol Electronics
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
Due to potential fluctuations in stock availability, it is advisable to consult Findchips for the latest information on the part.