Overview of BAT54CWT1G by onsemi
The BAT54CWT1G from onsemi is a Small Signal Schottky Diode, featuring a dual common cathode configuration. It’s designed to handle a repetitive peak reverse voltage of 30 V and an average forward current of 200 mA. The part is encapsulated in an SC-70 (SOT-323) package, with a compact footprint that makes it favorable for space-constrained applications. Its forward voltage maxes out at 800 mV, and it can support a forward surge current of up to 600 mA. This silicon-based component has a max operating temperature of 125 °C, highlighting its ability to perform in a range of environmental conditions. The BAT54CWT1G is RoHS compliant, ensuring adherence to current environmental standards for hazardous materials.
It’s pertinent to note the part’s lead time from the factory, which is currently 13 weeks. This factor is crucial for planning and inventory management in procurement processes. Its characteristics, including a low forward voltage and high surge current capability, are particularly suited for applications requiring efficient power management and high reliability.
Industry Applications for BAT54CWT1G
The configuration and specifications of the BAT54CWT1G position it as a versatile component across various industry applications. While this overview provides potential uses, these applications are conceptual and would require thorough analysis by engineering teams for suitability in specific designs and adherence to industry standards.
- Space Technology: The height of reliability and compact packaging might make BAT54CWT1G potentially suitable for space applications, such as in satellite power distribution systems, where efficiency and dependability are paramount. Please note, however, the part’s qualification status for specific space standards needs to be verified.
- Aerospace and Defense: Given its robust temperature range and durability, the diode could possibly find use in aerospace systems, perhaps in power management modules of drones or aircraft electronics that demand high reliability in harsh environments.
- Energy and Power Systems: The efficient power handling and compact form factor might allow the BAT54CWT1G to be potentially applicable in renewable energy systems, like solar inverters, where efficient energy conversion is critical, or in power regulation modules of smart grid technologies.
Note that while these potential applications highlight the versatility of BAT54CWT1G, every proposed use requires careful consideration of the part’s specifications against the rigorous demands of the application, including compliance with relevant standards and certifications.
About onsemi
onsemi leads in innovation with a focus on creating energy-efficient electronics that empower design engineers to reduce global energy use. Their product line within the realm of diodes, especially Rectifier Diodes, is comprehensive, encompassing a wide variety of specifications tailored to meet the demanding requirements of modern electronic applications. The BAT54CWT1G is part of this broad portfolio and exemplifies onsemi’s commitment to providing high-quality, reliable components. Onsemi’s offerings in this category also include varieties of Schottky, Zener, and TVS diodes, each designed to address specific needs within electronic circuits, ranging from protection and regulation to rectification and power management.
Where to Find BAT54CWT1G by onsemi
To source the BAT54CWT1G, we recommend utilizing Findchips.com. Our platform offers the ability to track current stock levels, obtain pricing from various distributors, and compare options effortlessly. For those looking into Rectifier Diodes, the site also provides a comprehensive listing of alternative parts offered by onsemi and other manufacturers, ensuring you find the best fit for your application.
Historically, the BAT54CWT1G has been available from several key distributors such as:
- Wuhan P&S
- Win Source Electronics
- New Advantage Corporation
- LCSC
- And others including Flip Electronics, EBV Elektronik, and DigiKey
To ensure the most accurate and up-to-date information, we advise visiting Findchips.com directly to check the availability and current pricing for BAT54CWT1G and similar parts.