Overview of BAT54GWJ by Nexperia
The BAT54GWJ is a Schottky barrier diode characterized by a voltage rating of 30 V and a current rating of 200 mA. It is housed in a SOD-123 package, known for its small outline and plastic/epoxy construction. This diode offers a single configuration, employing silicon as the diode element material, which classifies it under the semiconductor technology of Schottky diodes. Recognized for its significant efficiency in reducing power loss, the Schottky diode is a choice component for high-frequency applications due to its low forward voltage drop and fast recovery time.
This part is designed to perform optimally within a wide operating temperature range of -55°C to 150°C, making it suitable for a variety of environments and operational demands. Furthermore, this component is compliant with the AEC-Q101 standard, indicative of its reliability in demanding applications, and IEC-60134 for safety. It is also RoHS compliant and meets the REACH standards, ensuring its manufacturability and use are subject to stringent environmental regulations. The packaging of this diode supports surface mounting, which simplifies assembly and is typical in modern circuit board design.
Industry Applications for BAT54GWJ
The BAT54GWJ Schottky diode’s properties suggest its utility in several advanced industry applications. Here, we explore potential uses across different sectors, recognizing that these are conceptual and necessitate thorough verification by specialized teams for specific needs:
- Space Technology: The diode’s robust temperature operating range and low moisture sensitivity make it potentially suitable for space applications, where extreme conditions are common. Its fast switching capabilities could benefit power conversion systems aboard spacecraft where efficiency is critical.
- Aerospace and Defense: The compliance with AEC-Q101 standards suggests this diode could possibly be integrated into aerospace applications, where reliability under stress is crucial. Components like the BAT54GWJ might be used in power supply systems or signal processing units within advanced avionics.
- Energy and Power Systems: With its high efficiency and thermal performance, this diode might be used in power regulators and renewable energy systems, contributing to better system reliability and lower power losses in applications such as solar inverters or wind turbine controllers.
Note that these potential applications are theoretical and require rigorous testing and evaluation following specific industry standards for actual implementation.
About Nexperia
Nexperia is a leader in the field of discrete, logic, and MOSFET devices, focusing on efficiency and producing consistently reliable semiconductor components. Nexperia is particularly prominent in the Rectifier Diodes market, offering a variety of parts that enhance the performance and reliability of modern electronic systems. The company emphasizes the design and manufacture of devices that meet stringent international standards, with solutions like the BAT54GWJ illustrating their commitment to quality and performance across various applications. Nexperia’s diode products are engineered to address the demands of a range of industrial, computing, automotive, and consumer electronics, demonstrating their broad expertise in semiconductor technology.
Where to Find BAT54GWJ by Nexperia
To procure the BAT54GWJ Schottky diode, potential buyers should utilize comprehensive resources such as findchips.com. On Findchips, you can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TTI, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. To explore alternative parts, potential buyers may also check the Rectifier Diodes section to find comparable products from Nexperia or other manufacturers.