BAT54J,115 by Nexperia

Overview of BAT54J,115 by Nexperia

The BAT54J,115 is a single Schottky barrier diode providing fast switching with low power loss, encapsulated in a small SOD-323F (SC-90, 2 PIN) package. Manufactured by Nexperia, this diode supports a repetitive peak reverse voltage of 30V and an average forward current of 100mA. Noteworthy attributes include its maximum forward voltage of 800mV, a forward surge current of 600mA, and an operational temperature range up to 150°C. Compliant with RoHS standards, signaling its adherence to regulatory requirements for hazardous substances, the BAT54J,115 becomes a preferred choice for designs requiring compact, efficient diodes with high thermal performance. Its surface-mount design, small footprint, and high peak current capability make it suitable for high-density circuit board designs.

Industry Applications for BAT54J,115

The BAT54J,115 diode’s properties cater to a variety of industry applications, albeit it’s crucial for engineering and design teams to assess and verify its compatibility with specific requirements and standards. These industries include space technology, aerospace and defense, and energy and power systems. The following are illustrative applications where the BAT54J,115 diode could potentially serve well, though it requires thorough evaluation:

  • Space Technology: In satellite communication systems, the BAT54J,115 might provide rectification and protection against reverse voltage, benefiting from its lightweight package and reliability under wide temperature ranges.
  • Aerospace and Defense: In avionics, where efficiency and reliability are paramount, this diode could potentially be used in power distribution modules, benefiting from its high surge current capability and low forward voltage, which minimizes power loss.
  • Energy and Power Systems: Within renewable energy applications such as solar power inverters, the BAT54J,115 might function in bypass circuits, protecting against reverse bias caused by shaded or faulty photovoltaic cells through its fast switching capabilities and thermal performance.

It’s imperative to mention that these potential industry applications are purely illustrative and necessitate in-depth analysis and verification by technical teams for adherence to specific industry regulations and application requirements.

About Nexperia

Nexperia is a globally recognized leader in the design, manufacturing, and supply of Rectifier Diodes, among other semiconductor components, noted for their commitment to engineering excellence and innovation. Specializing in diodes, bipolar transistors, and a range of advanced semiconductor packages, Nexperia products are pivotal in driving efficiency and miniaturization in electronic applications. The BAT54J,115, and its series counterparts, embody Nexperia’s dedication to providing compact, high-performance diodes to meet the stringent requirements of modern electronic systems. Their diodes are designed with a focus on reducing footprint size while maximizing performance, a crucial factor for today’s densely packed electronic assemblies.

Where to Find BAT54J,115 by Nexperia

To purchase the BAT54J,115 or to research alternative options within the Rectifier Diodes subcategory, we recommend starting your search at findchips.com. This platform allows comparison of current stock levels, pricing, and availability from various distributors, ensuring that procurement professionals can make informed decisions. Historically, distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey have stocked this component, though availability can fluctuate. Thus, accessing real-time data through Findchips is advisable for up-to-date inventory and pricing information.

Compare pricing for BAT54J,115 and other Rectifier Diodes / Diodes at findchips.com