BAT54J,115 by Nexperia

Overview of BAT54J,115 by Nexperia

The BAT54J,115 is a Schottky barrier diode characterized by its compact SOD-323F-2 package, featuring a dual-pin configuration. This diode is capable of handling a maximum output current of 200 mA and operates with a maximum temperature of 150 °C. Designed for general-purpose applications, the device employs silicon as its diode element material, making it suitable for a variety of electronic applications where quick response times and low forward voltage drops are advantageous.

This part is listed as being RoHS compliant, indicating that it meets environmental regulations regarding hazardous substances. The package body is composed of plastic/epoxy, and the assembly is suitable for surface mount technology (SMT), which is increasingly prevalent in modern electronics due to its space-saving benefits and improved performance characteristics. The BAT54J,115 has an active lifecycle status, with its introduction dating back to February 1, 2017, indicating its continued relevance in new designs and applications.

Industry Applications for BAT54J,115

Given the characteristics of the BAT54J,115, it could potentially find applications across various industries. Here are some illustrative use cases:

  • Energy and Power Systems: The BAT54J,115 might be utilized in power management systems to rectify low-voltage signals, contributing to efficient energy conversion processes. In energy harvesting applications, for instance, it could potentially enhance the effectiveness of photovoltaic systems by managing voltage levels effectively.
  • Aerospace and Defense: The diode’s high temperature tolerance and reliability might make it suitable for aerospace applications like satellite systems, where thermal performance is critical. In power supply circuits of avionics, it could serve to protect delicate components from voltage spikes, depending on the design requirements.
  • Space Technology: The use of the BAT54J,115 in space applications could be plausible due to its compact size and weight, helping to ensure efficient designs in constrained environments. It could be considered for use in telemetry systems, potentially protecting signal lines from noise and disturbances.
  • Telecommunications: As the demand for reliable communication systems increases, the BAT54J,115 might be used in modulator and demodulator circuits, optimizing signal quality by rectifying RF signals.

These potential applications are merely conceptual and should require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The BAT54J,115, alongside similar rectifier diodes, may offer additional functionality in these fields, depending on the overall system design and integration methods used.

About Nexperia

Nexperia specializes in the manufacture of discrete, logic, andMOSFET components, including a comprehensive range of diodes. They are recognized for producing reliable diodes that meet various performance criteria. Nexperia’s diodes, including the BAT54J,115, are designed for efficiency and effectiveness in numerous applications across various sectors.

The company focuses on developing and producing devices that adhere to quality and environmental standards, ensuring their products are suitable for demanding applications. In addition to the BAT54J,115, Nexperia produces a variety of other rectifier diodes and related components, which may feature similar attributes yet cater to different performance requirements or package configurations.

Where to Find BAT54J,115 by Nexperia

For those interested in acquiring the BAT54J,115, it is advisable to research purchasing options on findchips.com. The Rectifier Diodes category can also be explored for alternate options offered by Nexperia or other manufacturers. Historically, this part has been available through various distributors, including:

  • New Advantage Corporation
  • Chip Stock
  • Avnet Asia
  • Mouser Electronics

While availability may fluctuate, checking findchips.com will provide the most accurate information regarding current stock levels and pricing.

Compare pricing for BAT54J,115 and other Rectifier Diodes at findchips.com