BAT54KFILM by STMicroelectronics

Overview of BAT54KFILM by STMicroelectronics

The BAT54KFILM is a general-purpose signal Schottky diode designed by STMicroelectronics for a wide range of applications. This component features a maximum reverse voltage of 40 V and a forward current of 300 mA, making it suitable for high-speed switching purposes. With a forward voltage drop (VF) of only 0.9 V and a very rapid reverse recovery time of 5 ns, it exhibits efficient performance characteristics that are beneficial for signal rectification and freewheeling applications in complex electronic circuits.

Manufactured with silicon as the diode element material, BAT54KFILM stands out with its small signal handling capability. Its package, described as ROHS compliant, and incorporating a plastic package with dual flat leads (SOD523), contributes to its wide adoption in space-constrained applications. Furthermore, it is designed to operate within a wide temperature range of -40 °C to 150 °C, offering resilience in harsh environmental conditions. Equipped with a moisture sensitivity level of 1, and adhering to the JEDEC standards for peak reflow temperature, this component ensures reliability in lead-free soldering processes.

The part is currently active in the STMicroelectronics product line, confirming its ongoing production and availability. It is noteworthy for procurement and engineering teams alike that, as of the current writing, the factory lead time for the BAT54KFILM is approximately 25 weeks.

Industry Applications for BAT54KFILM

The versatile and robust characteristics of the BAT54KFILM make it suitable for a range of industries and applications. While its applications span across various domains, here are some potential uses in specific sectors:

  • Space Technology and Aerospace: The BAT54KFILM might find its place in satellite systems and aerospace electronics due to its fast recovery time and wide operating temperature range. Components like this may be used in power distribution modules, solar panel arrays, or communication subsystems where efficiency and reliability are critical. The robustness inherent in its design could potentially meet the stringent requirements typical of space and aerospace technology.
  • Energy and Power Systems: In renewable energy technologies and sophisticated power systems, the BAT54KFILM could be utilized for efficient power conversion processes. Its Schottky diode characteristics make it suitable for photovoltaic inverters, power supply circuits, and fast-switching power regulator designs, where minimization of power loss is essential.
  • High-Speed Signal Processing: The rapid reverse recovery time positions the BAT54KFILM as a suitable option for high-speed signal processing applications. It might be utilized in RF circuits, broadband communications, and high-speed digital interfaces, where signal integrity and efficiency are pivotal.

Note that these potential applications are conceptual and highly dependent on the specific requirements of the project at hand. Validating the feasibility and performance of the BAT474KFILM within a given application by engineering and design teams is crucial.

About STMicroelectronics

STMicroelectronics is a global leader in the development, manufacturing, and marketing of a broad spectrum of semiconductor products, including Rectifier Diodes and a variety of other diode types. Known for their innovation and quality, STMicroelectronics has carved a niche in the semiconductor industry, offering components that find applications in everything from consumer electronics to industrial products.

As the manufacturer of the BAT54KFILM, STMicroelectronics showcases its expertise in creating diodes that offer high efficiency, reliability, and performance. The company is also notable for its commitment to sustainability through the production of RoHS-compliant and environmentally friendly components.

Where to Find BAT54KFILM by STMicroelectronics

To source the BAT54KFILM, the platform findchips.com is an invaluable tool for checking real-time stock levels and comparing prices across multiple distributors. Historical availability has included suppliers such as Win Source Electronics, EBV Elektronik, Avnet Silica, TME, and Mouser Electronics. However, to ensure the current availability and best pricing, procurement professionals and engineers are advised to consult FindChips directly.

Aside from BAT54KFILM, Rectifier Diodes in general, including alternate options from STMicroelectronics or other manufacturers, can be explored on the FindChips platform to suit specific application needs.

Compare pricing for BAT54KFILM and other Rectifier Diodes / Diodes at findchips.com