Overview of BAT54S-7-F by Diodes Incorporated
The BAT54S-7-F is a Schottky rectifier diode with a maximum output current of 0.2 A and a reverse voltage rating of 30 V. This part features a silicon-based construction and is designed with a small outline package (SOT23-3) that is suitable for surface mount applications. The diode has two elements arranged in a series configuration with a center tap, which can be advantageous in certain circuit designs where reduced forward voltage drop and fast switching are required.
It is classified as a high-reliability component, indicated by features such as a low forward voltage drop of 0.24 V and exceptionally fast reverse recovery time of 0.005 µs. The BAT54S-7-F operates effectively within a broad temperature range, from -65 °C to 150 °C, making it suitable for various environmental conditions. Additionally, the part is also compliant with RoHS and has been marked as Pb-free, appealing to modern design standards focused on environmental responsibility.
As of the current writing, the factory lead time for the BAT54S-7-F is noted to be 8 weeks, making it essential for procurement teams to consider this timeframe when planning production schedules.
Industry Applications for BAT54S-7-F
The versatile characteristics of the BAT54S-7-F make it suitable for multiple industry applications. Below are some possible use cases for this part:
- Space Technology: In applications involving satellite systems or space probes, the BAT54S-7-F might be utilized in power management circuits to optimize energy conversion and ensure reliability under extreme conditions.
- Aerospace and Defense: The BAT54S-7-F could potentially be employed in avionics equipment where high reliability is paramount, particularly in signal processing and control systems where Schottky diodes are beneficial due to their fast switching speeds.
- Energy and Power Systems: In renewable energy applications, such as solar inverters, the BAT54S-7-F might be used to minimize power loss due to its low forward voltage drop. This can improve overall efficiency in energy conversion systems.
These potential industry applications are only conceptual and illustrative, requiring careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar parts might also be utilized in these sectors, depending on the unique needs of the application.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor industry, specializing in a wide range of components, including rectifier diodes. The company is known for its commitment to innovation and high-quality production, particularly in the field of power management and signal processing. The BAT54S-7-F is one of several Schottky rectifier diodes produced by Diodes Incorporated, which also offers a comprehensive portfolio of related products designed to meet diverse electronic application needs.
In the subcategory of Rectifier Diodes, Diodes Incorporated provides components that are suitable for various applications, emphasizing efficiency, reliability, and compact design. Similar parts that they manufacture may include various configurations of Schottky diodes, each optimized for specific electrical characteristics or operational requirements.
Where to Find BAT54S-7-F by Diodes Incorporated
Prospective buyers looking to purchase the BAT54S-7-F should begin their search on findchips.com, a platform that aggregates parts from various distributors. Users can find not only the BAT54S-7-F but also explore alternatives in the Rectifier Diodes section. Notable distributors that have historically carried this part include:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
It is essential for procurement teams to check findchips.com regularly for current stock levels, pricing, and distributor availability, as inventory may vary over time.