Overview of BAT54S,215 by Nexperia
The BAT54S,215 is a high-performance Schottky diode, offering cutting-edge rectification efficiency with its series connected, center tap, 2 element configuration. Manufactured by Nexperia, this part is encapsulated in a TO-236 (SOT23) package, making it suitable for high-density PCB applications. Certified with RoHS, REACH compliance, and an ECCN Code of EAR99, it ensures global acceptance and usage flexibility. This diode boasts a limiting operating temperature range from -55 °C to +150 °C, an impressive reflection of its robustness. With an output current maximum of 0.2 A and a maximum reverse voltage of 30 V, it provides efficient performance in a variety of circuits. Additionally, its small reverse recovery time of 0.005 µs enables quick switching, an essential feature for high-frequency applications. The diode’s surface-mount package enhances its appeal for modern, space-constrained electronic assemblies.
Industry Applications for BAT54S,215
The advanced specifications of the BAT54S,215 make it a versatile component across various sectors. While the possibilities are extensive, below are key industries and applications that may benefit significantly from this part:
- Space Technology and Aerospace/Defense: With its reliability under extreme temperatures and rapid switching capabilities, the BAT54S,215 may be suitable for critical mission applications, such as satellite communication systems and avionics.
- Energy and Power Systems: Its efficient power handling and small package size could make it ideal for power supply circuits, renewable energy inverters, and battery management systems in both consumer and industrial settings.
- Telecommunication: Given its high-frequency performance, this diode can potentially be used in RF applications, signal processing, and high-speed communication links where signal integrity is crucial.
- Automotive Applications: With its compliance to AEC-Q101 standards, it signifies suitability for vehicle applications, including power control modules, battery management systems, and in-vehicle network protection.
Note: The suitability of BAT54S,215 for specific applications should be thoroughly evaluated considering the full design and operational requirements.
About Nexperia
Nexperia is a leader in the production of diodes, including Rectifier Diodes and Schottky Diodes, among other semiconductor components. Recognized for their commitment to manufacturing reliability, precision, and efficiency, Nexperia components, including the BAT54S,215, stand out for their quality and performance in demanding environments. Their components are designed with state-of-the-art technology catering to a wide array of applications from automotive to aerospace. Nexperia’s focus on continuous innovation while maintaining high standards for their product’s durability and functionality reflects in the BAT54S,215 diode’s specifications and capabilities.
Where to Find BAT54S,215 by Nexperia
For those looking to source the BAT54S,215 diode, findchips.com offers a reliable platform to check real-time stock across various distributors. Interested buyers can specifically find this component and similar Rectifier Diodes at FindChips. Historically, distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part. However, for the most current availability and pricing, please refer directly to findchips.com where you can compare and contrast options not only from Nexperia but other manufacturers as well.