BAT54S,215 by Nexperia

Overview of BAT54S,215 by Nexperia

The BAT54S,215 is a Schottky barrier diode with a maximum repetitive peak reverse voltage of 30V and an average forward current of 200mA. It features a dual series diode configuration housed in a SOT-23 package, which supports a compact form factor with a 3-pin layout. The diode offers a forward voltage maximum of 800mV and a forward surge current of 600mA. Operating temperatures for this component range from -55°C to 150°C, making it highly versatile for various thermal environments. Notably, this part is RoHS compliant and adheres to Reach standards, ensuring its suitability for use in environments where hazardous substances regulation is a concern. Introduced in 1991, this diode continues to be a relevant and reliable choice for various electronic applications.

Industry Applications for BAT54S,215

  • Space Technology: The BAT54S,215 could potentially be suitable for space applications due to its broad operating temperature range and robust packaging. Devices in space often face extreme temperature variations, and components with capabilities such as the -55°C to 150°C operating range of this diode are potentially valuable. However, specific analysis and verification would be required for these environments to ensure suitability.
  • Aerospace and Defense: In aerospace and defense, components need to meet stringent standards for reliability and durability. The BAT54S,215, with its Rectifier Diodes attributes such as high forward surge current and low reverse recovery time, could be ideal for power supply circuits in avionics and military electronics. Again, conditional certification and testing would be essential to confirm appropriateness.
  • Energy and Power Systems: This diode could also find potential usage in energy systems, such as solar power inverters, where efficient power conversion is critical. Its Schottky barrier type can offer advantages in these systems by minimizing energy loss during the conversion process.

Note: These industry applications are hypothetical and should be explored further by engineering teams to ensure compliance with specific industry standards and requirements.

About Nexperia

Nexperia is a leader in the manufacturer of Rectifier Diodes and a wide variety of other semiconductor components. Known primarily for their innovation in the field of discrete and MOSFET components, Nexperia provides solutions that enhance the performance of electronic systems across the globe. Their production of components like the BAT54S,215 is characterized by a commitment to delivering components that meet stringent quality and reliability standards. Nexperia’s products frequently feature in applications requiring high efficiency and compact design, and their Schottky diodes are highly regarded for their performance and robustness in demanding applications.

Where to Find BAT54S,215 by Nexperia

You can explore options to purchase the BAT54S,215 by visiting findchips.com. Our site allows for an in-depth look at stock availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. To view current availability and detailed specifications, please visit the listing at findchips and leverage the tools available to compare options efficiently.”

Compare pricing for BAT54S,215 and other Rectifier Diodes at findchips.com