BAT54SFILM by STMicroelectronics

Overview of BAT54SFILM by STMicroelectronics

The BAT54SFILM, manufactured by STMicroelectronics, is a general-purpose signal Schottky diode characterized by a 40 V reverse voltage, 300 mA forward current, with a maximum forward voltage of 0.9 V and a non-repetitive peak forward current of 1 A. This component is designed for high efficiency and fast switching, featuring a small signal Schottky diode with a maximum operating temperature of 150 °C and a minimum of -40 °C.

Constructed with silicon as the diode element material, this device offers superb performance in a variety of applications. It features a package that is ROHS compliant, encapsulated in a plastic package with a 3-pin count. The BAT54SFILM is part of the Rectifier Diode subcategory within the broader Diode category, meeting environmental standards such as RoHS and REACH compliance. It boasts a series connected, center tap configuration with two elements, designed for surface mounting with gull wing terminal form. Additionally, it demonstrates an exceedingly brief reverse recovery time of a mere 0.005 µs and a peak reflow temperature of 260 °C. Important to note, the BAT54SFILM has a factory lead time of 16 weeks and 3 days, as of the current writing.

Industry Applications for BAT54SFILM

The BAT54SFILM by STMicroelectronics, with its specific product attributes, finds applications in a diverse set of industries. Here are some potential industry use cases:

  • Space Technology: The high reliability and durability at extreme temperatures make this diode suitable for space applications, potentially used in power distribution systems of satellites or in the protection circuits within spacecraft electronics. Its fast switching capabilities could be crucial in highly demanding operational environments.
  • Aerospace and Defense: Given its high temperature tolerance and fast switching capabilities, the BAT54SFILM could be used in avionics for protection and regulation of power supply systems, ensuring the steady operation of critical control systems in both civilian and military aircraft under the harsh conditions faced at high altitudes.
  • Energy and Power Systems: In energy generation and management systems, this diode’s efficiency and high-temperature operation can contribute to power conversion modules, renewable energy inverters, or as part of protective circuitry in battery management systems for energy storage solutions.

These potential applications are only illustrative and require thorough analysis and verification by engineering and design teams based on specific system requirements. The properties of BAT54SFILM that could potentially be leveraged include its high-temperature operation, fast switching speed, and high efficiency, making it a versatile component in complex electronic systems.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, specializing in various electronic components, including a wide range of diodes such as Rectifier Diodes. Within the realm of diodes, their portfolio covers everything from general-purpose diodes to application-specific devices, including Schottky barrier diodes like the BAT54SFILM. Known for quality, reliability, and innovation, STMicroelectronics invests heavily in research and development, ensuring their products meet the current and future demands of a wide array of industries, from consumer electronics to automotive applications (where applicable) and beyond.

STMicroelectronics is committed to environmental sustainability, evidenced by their compliance with RoHS and REACH regulations across a majority of their product lines. This adherence not only demonstrates their commitment to producing environmentally friendly products but also ensures that their components meet the highest standards for global electronic manufacturing and environmental compliance.

Where to Find BAT54SFILM by STMicroelectronics

To source the BAT54SFILM, it’s recommended to search on findchips.com where you can compare current stock levels and pricing from various distributors. For those seeking alternate parts to the BAT54SFILM or products offered by other manufacturers, Rectifier Diodes on findchips.com serves as an invaluable resource. Historically, the BAT54SFILM has been available through distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. However, for the most accurate, up-to-date availability and pricing, visiting findchips.com is advisable.

Compare pricing for BAT54SFILM and other Rectifier Diodes / Diodes at findchips.com