BAT54SW-7-F by Diodes Incorporated

Overview of BAT54SW-7-F by Diodes Incorporated

The BAT54SW-7-F is a schottky rectifier diode featuring a dual element configuration. This component is characterized by an average forward current of 0.2 A and a repetitive peak reverse voltage of 30 V. It utilizes silicon as its diode material and is presented in a green, ultra-small plastic package categorized as SOT-323. This small outline package design allows for easy integration into compact electronic circuits, providing an efficient and reliable solution for various applications.

Additional key attributes include a maximum forward voltage of 0.24 V, a forward surge current of 0.6 A, and a maximum operating temperature of 125 °C. The BAT54SW-7-F is designed to have a very low reverse recovery time of 0.005 µs, which is beneficial in high-speed switching applications. Furthermore, the component is RoHS compliant and features a moisture sensitivity level classified as 1, indicating a standard level of humidity resistance for various production environments.

As of the current writing, the factory lead time is noted as approximately 8 weeks. This factor may influence procurement decisions based on project timelines and supply chain considerations.

Industry Applications for BAT54SW-7-F

The BAT54SW-7-F could potentially serve in various industry applications, especially those requiring reliable rectification and efficient switching capabilities. Here are a few possible use cases:

  • Energy and Power Systems: The BAT54SW-7-F might find application in power management circuits, where its characteristics support efficient voltage regulation and energy conversion. Components like DC-DC converters or battery management systems could benefit from its low forward voltage drop and high reliability.
  • Aerospace and Defense: Although specific military standards are not mentioned, the high reliability of the BAT54SW-7-F could make it a candidate for aerospace applications, possibly in situations where weight and space are critical factors. Its low profile and lightweight nature may be advantageous in satellite or UAV electronics.
  • Space Technology: Similar to aerospace applications, the BAT54SW-7-F might also be used in space-grade electronics. Its high operational temperature range could be beneficial in the harsh conditions of space. Components such as telemetry systems or power distribution units could potentially utilize this diode for enhanced performance.
  • Consumer Electronics: The small and versatile form factor of the BAT54SW-7-F could allow for its integration in various consumer devices. Applications such as smartphones, portable chargers, and other compact electronic products might utilize this diode for efficient power management and rapid switching.
  • Industrial Automation: In robotics or automation equipment, the BAT54SW-7-F could potentially be used for signal rectification and noise reduction in motor drive circuits, control systems, or other associated electronic controls.

It is important to note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer of high-quality electronic components, focusing on the development and production of a wide range of semiconductor devices, including rectifier diodes. Their extensive product portfolio not only includes the BAT54SW-7-F, but also other similar parts designed to meet various application needs. Diodes Incorporated is recognized for its commitment to innovation and quality, ensuring that its products align with evolving technology trends and industry demands.

In terms of rectifier diodes, Diodes Incorporated offers a variety of options with differing specifications and performance characteristics, allowing engineers and designers to choose the most appropriate component for their specific needs. Their active part life cycle ensures that components like the BAT54SW-7-F are continuously available for both new designs and replacement applications.

Research Price and Stock for BAT54SW-7-F by Diodes Incorporated on Findchips.com

For those interested in acquiring the BAT54SW-7-F, it is recommended to research stock and pricing at Findchips. This resource provides a comprehensive overview of availability and pricing across various electronic component distributors. Historical availability of the BAT54SW-7-F can be noted from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, current stock levels and pricing should be verified directly through Findchips to ensure accurate and timely information.

Additionally, engineers may explore the subcategory of Rectifier Diodes for alternate parts offered by Diodes Incorporated or other manufacturers, potentially providing a wider range of options based on specific project requirements.

Compare pricing for BAT54SW-7-F and other Rectifier Diodes at findchips.com