BAT54SW,115 by Nexperia

Overview of BAT54SW,115 by Nexperia

The BAT54SW,115 by Nexperia is a Schottky barrier diode characterized by its configuration in a dual series, center tap with two elements, encapsulated in a SOT-323 package. This component is designed for applications requiring a fast switching action and low forward voltage drop. It handles a repetitive peak reverse voltage of 30V, an average forward current of 200mA, and can sustain a forward surge current of 600mA. Its maximum forward voltage is specified as 800mV. One of the key properties of the BAT54SW,115 is its broad operating temperature range, from -55°C to 150°C, making it suitable for challenging environments. Additionally, with a power dissipation maximum of 0.2W and a reverse recovery time maxing out at 0.005 µs, this diode ensures efficiency and speed in its operation. The device is compliant with the RoHS and REACH regulations, underlining Nexperia’s commitment to environmental sustainability. Even more, its moisture sensitivity level 1 rating highlights its robustness in moisture-prone scenarios.

Industry Applications for BAT54SW,115

  • Space Technology and Aerospace: Given its high operating temperature range and fast switching capabilities, the BAT54SW,115 might potentially be used in space technology and aerospace applications, perhaps as part of power conversion systems, protection circuits, or in control interfaces where reliability and performance are crucial. Its compliance with AEC-Q101 and compatibility with challenging environmental conditions bolster its profile for these sectors. However, engineering and design teams should verify the part’s fitness for specific standards and requirements in aerospace applications.
  • Energy and Power Systems: Within energy and power systems, the BAT54SW,115 could serve in applications like solar power inverters, power supply circuits, or as part of the charging circuits for energy storage solutions. Its low forward voltage drop and fast switching characteristics are advantageous for enhancing the efficiency and reliability of power conversion processes.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and wearables, the BAT54SW,115’s compact form factor, and efficient power handling capabilities may offer utility in power management functions, including battery charging circuits and voltage regulation modules.

Note: The potential industry applications listed are conceptual/illustrative and require thorough analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Nexperia

Nexperia is a dedicated global leader in the design, development, and manufacture of Rectifier Diodes, among other semiconductor components like transistors, protection devices, and more. When it comes to diodes, Nexperia shines with its extensive portfolio which includes a variety of Schottky diodes, fast recover rectifiers, and specialty diodes. The BAT54SW,115 is part of Nexperia’s broad range of Schottky diodes, known for their superior efficiency, reliability, and performance across multiple applications. Designed for advanced electronic systems, Nexperia’s diodes are engineered to meet rigorous industry standards, ensuring quality and consistency across their product range.

Where to Find BAT54SW,115 by Nexperia

To procure the BAT54SW,115, engineers and purchasers should consider using findchips.com to compare current stock levels, pricing, and to explore additional Rectifier Diodes. On findchips.com, users have access to comprehensive distributor inventories, including availability from leading distributors like Mouser Electronics, DigiKey, Newark, and Avnet Americas. Stock status and pricing are dynamic; therefore, FindChips provides up-to-the-minute information, ensuring informed purchasing decisions. For those seeking alternates or additional components offered by Nexperia or other manufacturers, FindChips serves as a crucial tool for broad and targeted searches in the realm of electronic components procurement.

Compare pricing for BAT54SW,115 and other Rectifier Diodes / Diodes at findchips.com