Overview of BAT54T1G by onsemi
The BAT54T1G, manufactured by onsemi, is a small signal Schottky diode designed for high efficiency and fast switching. It supports a 200 mA average forward current and has a maximum repetitive peak reverse voltage of 30 V. The component is noted for its low forward voltage drop, typically 350 mV, enabling better performance in low voltage applications. This diode can handle a forward surge current of up to 600 mA and operates within a wide temperature range of -55°C to 150°C, making it an ideal choice for various high-temperature environments. It is available in a SOD-123 2 LEAD package, which is halogen-free and complies with RoHS (Restriction of Hazardous Substances) standards, emphasizing onsemi’s commitment to environmental sustainability. Furthermore, the BAT54T1G falls under the electronic parts subcategory of Rectifier Diodes, suitable for a range of rectification purposes.
Industry Applications for BAT54T1G
The versatility and specifications of the BAT54T1G make it a potential fit for various industry applications. The key sectors that might use this component include:
- Space Technology: The BAT54T1G could potentially be used in space applications, where its high temperature tolerance and fast switching capability are critical. Components such as satellite power systems and space vehicle electronics, which require reliable performance in extreme conditions, might benefit from this diode.
- Aerospace and Defense: In aerospace and defense, the diode’s high surge current handling and low forward voltage drop are valuable for applications requiring efficient power distribution and signaling. Equipment like avionics, military communication devices, and other defense electronics systems could utilize the BAT54T1G.
- Energy and Power Systems: Efficient power conversion is crucial in energy applications, from renewable energy sources to battery management systems. The BAT54T1G might find its place in solar panels, inverters, and power supply units, thanks to its efficiency and robust performance.
Note that these potential applications require detailed analysis and verification by engineering and design teams to ensure compatibility and optimal performance under specific conditions.
About onsemi
onsemi is a leading global provider of semiconductor solutions, offering a diverse range of components for various applications. Particularly in the realm of Rectifier Diodes and diodes overall, onsemi has developed a reputation for manufacturing high-quality and reliable products. The BAT54T1G is just one example of onsemi’s commitment to delivering innovative solutions that meet the industry’s demands. The company manufactures several other diodes with similar applications, demonstrating its expertise and focus on providing components suited for high-efficiency, high-performance, and environmentally sustainable applications.
Where to Find BAT54T1G by onsemi
For those looking to purchase the BAT54T1G, a good starting point is to research through findchips.com. This platform helps in identifying where the component is currently in stock and offers competitive pricing options from various distributors. Historically, the BAT54T1G has been available at distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and Mouser Electronics. Given the dynamic nature of component stock levels and pricing, visiting findchips.com is the recommended approach to get current information on availability and offers. Additionally, for those exploring alternatives or similar components by onsemi or other manufacturers, the Rectifier Diodes section provides a comprehensive list of options to consider.