Overview of BAT60AE6327HTSA1 by Infineon Technologies AG
The BAT60AE6327HTSA1 by Infineon Technologies AG is a rectifier diode, leveraging Schottky technology with a single-phase, 1 element structure. It is capable of supporting up to 3A of output current and a peak reverse voltage (V(RRM)) of 10V. This component is engineered on a silicon basis and is encapsulated in a ROHS compliant, SOD-323 package. Being a part of the Rectifier Diodes subcategory, it is critical for converting alternating current (AC) to direct current (DC). Additionally, this Schottky diode is characterized by a notably low forward voltage drop (Vf max) of 0.37 V and a maximum non-repetitive peak forward current of 5 A, indicating its efficiency and capacity to handle high surge current scenarios.
This component is marked by several essential attributes: compliance with RoHS (Rohs Code: Yes) and REACH, an ECCN Code of “EAR99”, and an HTS Code of “8541.10.00.80”. Regarding its physical and operational circumstances, it supports a wide operating temperature range from -55°C to 85°C, a notable aspect for environments experiencing extreme conditions. Furthermore, it mentions a moisture sensitivity level of 1, indicating high resilience against moisture-induced damages during storage or operation. Regarding its manufacturing and reliability parameters, it adheres to the AEC-Q101 standard, suggesting a robust quality and reliability for automotive applications, though its application should always be confirmed for specific automotive compatibility.
Industry Applications for BAT60AE6327HTSA1
The versatile characteristics of the BAT60AE6327HTSA1 lend it to a wide array of potential industry applications. While direct recommendations require thorough analysis and verification by engineering and design teams concerning industry standards and specific application requirements, some conceptual uses could include:
- Telecommunications: Potentially used in RF power amplifiers within base stations where efficient power conversion and heat management are critical. The component’s low forward voltage can minimize power losses, an essential factor in telecommunications equipment.
- Power Supply Units: Could be found in the rectification stage of switching power supplies, especially where efficiency is paramount. Its capacity to handle up to 3A and low forward voltage drop make it a candidate for compact, high-efficiency designs.
- Solar Power Inverters: Might be utilized in the DC to AC conversion process in solar inverters, benefiting from its Schottky technology to enhance efficiency in solar energy systems. The low reverse recovery time characteristic of Schottky diodes is advantageous in minimizing energy losses during the conduction state transitions.
- Automotive Electronics: Within automotive applications where AEC-Q101 compliance is specified, this diode could potentially be used in power regulation systems, battery charging circuits, or as a freewheeling diode. Its high-temperature range assures performance reliability in the demanding conditions typical of automotive environments.
Note: These potential industry applications are conceptual or illustrative and necessitate detailed analysis and verification by specialized engineering and design teams to ensure compliance with all relevant standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent figure in the manufacturing of semiconductor solutions, well-regarded for its innovation and commitment to quality across a range of electronic components. Within the sphere of diodes, particularly Rectifier Diodes, Infineon stands out for offering a broad spectrum of diodes designed to meet diverse application requirements—from power management to signal processing. The BAT60AE6327HTSA1 is a testament to Infineon’s expertise in developing diodes that are not only efficient and reliable but also meet stringent industry standards, such as ROHS and AEC-Q101. Spanning applications from automotive to industrial power systems, Infineon’s diodes, including Schottky, fast recovery, and TVS diodes, are engineered to address the critical needs of modern electronic systems.
Where to Find BAT60AE6327HTSA1 by Infineon Technologies AG
For those in search of the BAT60AE6327HTSA1, or exploring alternatives within the category of Rectifier Diodes, findchips.com offers comprehensive listings of available stock and competitive pricing from a range of distributors. Historically, this part has been available from distributors including Win Source Electronics, Semour Electronics Co Ltd, New Advantage Corporation, and TME, among others. However, to access current stock levels, pricing, and potential alternative parts offered by Infineon Technologies AG or other manufacturers, visiting findchips.com is highly recommended. This platform is invaluable for procurement professionals and engineers alike, facilitating informed decision-making through up-to-date inventory and pricing data.