Overview of BAT60JFILM by STMicroelectronics
The BAT60JFILM is a 10V general-purpose signal Schottky diode manufactured by STMicroelectronics. It features a single diode configuration, with a repetitive peak reverse voltage of 10V and an average forward current of 3A. This component is designed to operate at a maximum forward voltage of 580mV and withstand a forward surge current of 5A. The BAT60JFILM can operate at temperatures up to 150°C and comes in a SOD-323 package with 2 pins. It is RoHS compliant, emphasizing environmental responsibility in its manufacturing.
This diode is specified with a wide range of impressive features including a maximum forward voltage of 0.32V, indicating its efficiency in conducting current. Its design for a peak reflow temperature of 260°C makes it suitable for basic reflow soldering processes. Moreover, the BAT60JFILM has a power dissipation maximum of 0.31W, which underscores its ability to handle significant power levels for its size. Noteworthy is its moisture sensitivity level, which is ranked at 1, marking it as highly resistant to moisture—a crucial attribute for reliability in various operating environments. The component operates within a Silicon diode element material, known for its stable performance and reliability.
Industry Applications for BAT60JFILM
The BAT60JFILM, a Schottky diode from STMicroelectronics, with its low forward voltage drop and high current handling capability, finds potential application in various industries. Below are some sectors where this component might be particularly beneficial, illustrating its versatility:
- Potentially, in Internet of Things (IoT) devices, where power efficiency and reliability are paramount. Devices like smart sensors and wearable technology could utilize the BAT60JFILM for power management tasks.
- Within Environmental Monitoring systems, this diode might be used in sensors and devices designed to operate under a wide range of environmental conditions, benefiting from its high temperature range and moisture resistance.
- In Telecommunications equipment, where signal integrity is critical, the BAT60JFILM could possibly be used in applications requiring efficient signal rectification.
- It could also find use in Smart City infrastructure, perhaps in energy-efficient lighting and traffic control systems, where its reliability and power handling capabilities would be beneficial.
These potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a renowned manufacturer in the field of semiconductor solutions, particularly known for its broad range of diodes including Schottky diodes, like the BAT60JFILM, and other rectifier diodes. As a leading company in the semiconductor industry, STMicroelectronics is committed to delivering high-quality, innovative products that cater to a wide range of industrial, consumer, and automotive applications. Their expertise in creating efficient, reliable semiconductors, coupled with a commitment to sustainability through RoHS-compliant manufacturing processes, positions them as a key player in the global electronics market. The company’s dedication to technological advancement ensures that components like the BAT60JFILM meet the rigorous demands of modern electronic applications.
Where to Find BAT60JFILM by STMicroelectronics
To research where to purchase the BAT60JFILM component, findchips.com is an invaluable resource that provides current stock levels and pricing from a variety of distributors. For those seeking Rectifier Diodes, findchips.com can help you find alternate parts to BAT60JFILM that might be offered by STMicroelectronics or other manufacturers. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Avnet Silica. However, it is crucial to visit findchips.com to access the most up-to-date availability and pricing information.