Overview of BAT6402VH6327XTSA1 by Infineon Technologies AG
The BAT6402VH6327XTSA1 is a Schottky rectifier diode featuring a single diode element composed of silicon. It has a maximum output current of 0.12 A and a peak reverse voltage rating of 40 V (V
This diode is compliant with AEC-Q101 standards, making it suitable for automotive applications where reliability and performance are critical. The BAT6402VH6327XTSA1 is designed to operate effectively at temperatures up to 150 °C, allowing it to function in demanding environments. Its low reverse recovery time of 0.005 µs is beneficial for high-frequency applications, contributing to efficient operation in switching circuits.
With a power dissipation capability of 0.25 W and a moisture sensitivity level of 1, the BAT6402VH6327XTSA1 is designed to maintain performance under various conditions. The package is constructed from non-toxic materials (GREEN) and is compliant with RoHS directives, ensuring that the component can be used in applications adhering to environmental regulations. As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days, although manufacturers should verify this information close to their ordering dates.
Industry Applications for BAT6402VH6327XTSA1
Given the specifications and features of the BAT6402VH6327XTSA1, this rectifier diode may find several potential applications across various industries. Below are a few illustrative examples:
- Consumer Electronics: This diode could potentially be used in power supply circuits for devices such as smartphones, tablets, and laptops where efficient power management is crucial. The low forward voltage drop and fast switching characteristics of the BAT6402VH6327XTSA1 might contribute to enhanced battery life and overall system efficiency.
- Energy and Power Systems: In renewable energy applications, this Schottky diode may serve in photovoltaic systems for blocking and bypass functions. Its high-temperature performance and low reverse recovery time could support the efficiency of energy conversion systems, ensuring reliable energy flow.
- Telecommunications: This component might be utilized in signal rectification in telecom equipment. Its small size and fast response could help in maintaining signal integrity while minimizing circuit footprint in communications devices.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should carry out thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Similar components within the rectifier diode category could also serve in these applications, although specific characteristics such as output current and voltage ratings would need to be aligned with system specifications.
About Infineon Technologies AG
Infineon Technologies AG is a manufacturer known for its vast portfolio of electronic components, including a specialized focus on diodes, particularly rectifier diodes like the BAT6402VH6327XTSA1. The company is committed to producing high-quality components that comply with international standards such as AEC-Q101, ensuring their use in automotive and industrial applications where performance and reliability are paramount.
Their product lineup includes a variety of Schottky diodes designed for applications requiring fast switching speeds and low forward voltage drop. Infineon provides extensive documentation and support for engineers, facilitating effective component selection and integration into diverse systems.
Where to Find BAT6402VH6327XTSA1 by Infineon Technologies AG
For those interested in procuring the BAT6402VH6327XTSA1, it is recommended to research availability through our site, findchips.com. This platform can provide information on current stock levels and pricing for the part, as well as alternatives in the Rectifier Diodes category that might also meet your requirements.
The BAT6402VH6327XTSA1 has historically been available from various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, it is advisable to visit findchips.com for the most accurate and current information regarding stock availability and pricing. This verified source will provide the best avenues for procuring needed components while ensuring compliance and performance requirements are met.