BAT760,115 by Nexperia

Overview of BAT760,115 by Nexperia

The BAT760,115 is a medium power Schottky barrier single diode designed for various electronic applications. This part is manufactured by Nexperia and comes in a small outline package known as SOD323, which has a case style of SC-76. It features two pins and is compliant with the RoHS directive, making it suitable for environmentally conscious designs.

Some key specifications of the BAT760,115 include a repetitive peak reverse voltage of 20V and an average forward current rating of 1A. This diode exhibits a maximum forward voltage of 480mV, ensuring efficient operation in circuits. Additionally, it can handle a forward surge current of up to 5A, which could be beneficial in applications that require high inrush current handling. The diode is rated for an operating temperature range of up to 125 °C.

As of the current writing, the BAT760,115 is classified under the active part life cycle, assuring users of its availability in the market. The diode’s construction includes silicon as the diode element material, which is typical for rectifier diodes. Its compact design and robust specifications make it a viable choice for a range of electronic designs.

Industry Applications for BAT760,115

The BAT760,115 could serve various industry applications, particularly due to its characteristics as a rectifier diode. Here are some potential use cases:

  • Industrial Automation: The BAT760,115 might be utilized in automation control circuits, where its efficiency in rectifying signals could enhance system performance. Particular applications could include motor drives or sensor interfaces, where a reliable diode is crucial for protecting sensitive components from voltage spikes.
  • Energy and Power Systems: This diode could potentially be employed in power supply circuits, converting AC to DC where Schottky diodes are preferred due to their low forward voltage drop and fast switching capabilities. It might be particularly useful in solar inverter circuits or switch-mode power supplies, where reliability and efficiency are essential.
  • Renewable Energy: In photovoltaic systems, the BAT760,115 could possibly play a role in preventing reverse current flow, thereby protecting solar panels. Its forward surge current rating may help manage the transient conditions typical in renewable energy generation setups.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to relevant industry standards and specific application requirements.

About Nexperia

Nexperia specializes in the production of various semiconductor components, including a wide range of diodes. The company’s expertise in designing and manufacturing electronic parts ensures that components like the BAT760,115 meet high-quality standards and reliability. Nexperia’s portfolio includes not only Schottky diodes but also other types of rectifiers and switching devices suitable for numerous applications.

In addition to the BAT760,115, Nexperia offers similar parts that cater to various needs in circuit design. Their extensive knowledge of diode technology allows them to provide effective solutions for both general-purpose and specific applications, helping engineers choose the right component for their designs.

Where to Find BAT760,115 by Nexperia

BAT760,115, it is advisable to begin research on findchips.com, which can direct you to various distributors currently carrying this part. The part can typically be found at distributors such as:

  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

However, it’s essential to check findchips.com for current stock levels and pricing, as availability may fluctuate. Additionally, users might want to explore the category of Rectifier Diodes to find alternate parts that may be offered not just by Nexperia but also by other manufacturers.

Compare pricing for BAT760,115 and other Rectifier Diodes at findchips.com