Overview of BAV102,115 by Nexperia
The BAV102,115 diode by Nexperia is designated as a single general-purpose switching diode, suitable for a wide array of applications. This part is encapsulated in a SOD-80C package, commonly referred to as the MELF packaging, with a 2-pin configuration. Introduced to the market on April 1, 1991, this diode has been a reliable component in various electronic systems.
This diode is crafted from silicon, which suggests it operates as a rectifier diode, making it an integral part of circuits where conversion from AC to DC is necessary. It is capable of handling a maximum repetitive peak reverse voltage of 200 volts, and operates within a broad temperature range from -65 °C to 175 °C. The diode also demonstrates a fast reverse recovery time of just 0.05 µs, which is critical in high-speed switch environments where quick response is essential.
The moisture sensitivity of the BAV102,115 is rated at level 1, indicating its robustness against environmental moisture impacts during operational conditions. Moreover, its packaging material is glass, which ensures good insulative properties and mechanical robustness.
With its compliance to RoHS and REACH, and a terminal finish of tin, this diode assures environmental and safety standards are intensely regarded, making it suitable for a vast and varied electronic applications in globally marketed devices.
Industry Applications for BAV102,115
Given the general-purpose and switching attributes of the BAV102,115, it might be incorporated into several high-demand industries:
- Electronic Manufacturing: This diode could potentially be used in producing PCBs for various electronics where compact, efficient diodes are required for switching and rectification purposes.
- Industrial Automation: In automation equipment, this diode might serve in control circuits and power supply units where rapid switching and voltage rectification are necessary to maintain system integrity and safety.
- Energy and Power Systems: This component could be useful in managing power conversions in systems that require high durability and reliability over a wide range of operating temperatures, potentially supporting the robust energy handling needs of modern power grids.
- Transportation and Logistics: With its high-temperature tolerance and quick recovery time, the BAV102,115 might be suitable for transportation systems, possibly being used in vehicle electronic and power systems where conditions can vary widely and rapid electrical responses are crucial.
These are illustrative potential uses and require confirmation by engineering teams for specific application suitability, according to the standards and requirements of the intended deployment environment.
About Nexperia
Nexperia is a leader in the semiconductor industry, known for delivering high-quality diodes across a wide spectrum. Their expertise in crafting reliable and robust diodes is well-recognized in the industry. Nexperia’s offerings include a range of Rectifier Diodes and other semiconductor components that cater to varying needs across electronics and electrical sectors. The BAV102,115 is a part of their diverse portfolio that encompasses diodes designed specifically to accommodate universal rectifying purposes. Their commitment to quality and compliance with global environmental standards encapsulates their dedication to offering products that not only meet but exceed industry expectations.
Where to Find BAV102,115 by Nexperia
If you are in search of BAV102,115 for your project requirements, FindChips.com is an excellent resource. For alternate parts, explore our Rectifier Diodes section to discover components that might share characteristics with the BAV102,115, offered by Nexperia and other manufacturers. Historically, this part has been available through distributors such as DigiKey, Farnell, and RS, among others, but it is essential to check current stock levels and pricing directly at FindChips.com for the most accurate and updated data.