Overview of BAV70-E3-08 by Vishay Intertechnologies
The BAV70-E3-08 is a dual common cathode switching diode, encapsulated in a SOT-23 package. This component is specified to handle a repetitive peak reverse voltage of 70V and an average forward current of 250 mA. Its maximum forward voltage is pegged at 1.25V, which serves to optimize power use within a circuit. Quick reverse recovery time, a defining attribute of this diode, is stated at 6 ns, facilitating rapid switching capabilities which are crucial in high-speed switching applications.
Vishay Intertechnologies, the manufacturer, has designed the BAV70-E3-08 with a forward surge current capacity of 2A. The device complies with environmental safety regulations including ROHS and REACH, marked by its fully compliant package. With a temperature range of -55 °C to 150 °C, this diode ensures reliability across a broad spectrum of operating conditions. Moreover, the “Factory Lead Time” for this part is currently set at 12 weeks, which indicates the procurement time frame from the manufacturer.
Industry Applications for BAV70-E3-08
In light of its technical specifications, the BAV70-E3-08 can potentially fulfill essential roles in various high-tech industries. The following applications are conceptual and should be analyzed further by engineering and procurement teams to ensure they meet industry standards:
- Telecommunications: This industry could utilize the diode in communication infrastructure, leveraging its fast switching capabilities to enhance signal integrity in devices like high-speed routers and switches. The high temperature tolerance supports equipment in varying environmental conditions.
- Consumer Electronics: In consumer electronics, such as smartphones and tablets, the diode might be used to manage power and signal routing efficiently, contributing to the extended battery life and reliability of these devices.
- Computing and Data Storage: Potential application in solid-state drives (SSD) or data servers where speed and data integrity are paramount. The 70V repetitive peak reverse voltage and fast reverse recovery time could benefit the power management systems within these devices.
- Electronic Manufacturing: This diode could assist in the production and maintenance of electronic PCBs in automated test equipment, thanks to its efficient power handling and minimal thermal footprint, thus improving the overall manufacturing process.
- Automotive (only if compliance with automotive standards can be confirmed): In automotive applications, especially in electronic control units (ECUs) that require reliable voltage regulation and safety mechanisms against voltage spikes.
Note that these potential industry applications for BAV70-E3-08 are merely suggestions and must be verified by relevant specialists.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors, including a wide range of diodes, with BAV70-E3-08 being a prominent product in their line-up of Rectifier Diodes. Specializing in electronic components that serve multiple sectors, Vishay’s product catalogue includes precision resistors, inductors, semiconductors, and more. Their rectifier diodes are known for reliability, designed to meet stringent standards with excellent switching and conduction characteristics.
Where to Find BAV70-E3-08 by Vishay Intertechnologies
To assess current availability and competitive pricing for the BAV70-E3-08, prospective buyers should visit findchips.com, where they can also explore alternate parts in the category of Rectifier Diodes. Historically, this part has been available through distributors like EBV Elektronik, Chip1Stop, Avnet Asia, and Mouser Electronics, though stock levels fluctuate and should be confirmed via our platform.