Overview of BAV99,215 by Nexperia
The BAV99,215 by Nexperia is a dual series, high-speed switching diode designed for general-purpose applications that require quick response times. It features a repetitive peak reverse voltage of 100V, an average forward current of 215mA, and a maximum forward voltage of 1.25V. The diode’s reverse recovery time is notably quick at 4ns, and it can handle a forward surge current of 4A. This component is packaged in a TO-236AB (SOT-23) form, making it suitable for compact designs. The three-pin, silicon-based diode is also compliant with RoHS, REACH, and sports a Moisture Sensitivity Level (MSL) of 1, indicating robust performance under varying environmental conditions.
Industry Applications for BAV99,215
The BAV99,215 might be applied in various industry sectors due to its versatile electrical characteristics and environmental compliance. Here are a few potential industries:
- Consumer Electronics: This diode could potentially be employed in fast switching applications such as in power management modules within smartphones, tablets, laptops, and other portable devices. Its small size and quick reverse recovery time make it ideal for high-density, power-sensitive applications.
- Energy and Power Systems: In power supply units, the BAV99,215 might serve to manage transient voltage spikes, protecting sensitive circuitry from potential damage through its dual series configuration and robust surge current handling capabilities.
- Renewable Energy: For solar inverters or wind turbine converters, this diode could potentially be used in bridge rectifiers where fast switching and reliability are crucial under the harsh conditions associated with outdoor applications. The high thermal and electrical limits could offer stable performance.
Note that these potential industry applications are conceptual and call for further analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a prominent leader in the field of diodes, including Rectifier Diodes, specialized in producing reliable, high-performance components. BAV99,215 is among the various diodes they manufacture tailored for high-speed switching and general-purpose applications. The company focuses on the stringent engineering of its parts to ensure efficiency, scalability, and integration in a wide range of electronic products. Nexperia’s consistent delivery of quality and innovation, coupled with their expertise in diode technologies, make their components well-suited for demanding applications across all electronics sectors.
Where to Find BAV99,215 by Nexperia
To procure the BAV99,215 by Nexperia, one of the most reliable sources are online electronic component distributors. Historically, this part has been available through distributors like EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics. To check current stock levels, obtain pricing, and explore other purchasing options, it is recommended to visit findchips.com. This platform can also provide information on alternative parts under the category of Rectifier Diodes from Nexperia and other manufacturers.