BAV99S,115 by Nexperia

Overview of BAV99S,115 by Nexperia

The BAV99S,115 by Nexperia is a high-speed switching diode that features a dual series connection within a compact TSSOP 6-pin package. Manufactured by Nexperia, this component is designed to offer low leakage current and fast reverse recovery time, making it highly suitable for high-frequency applications. This diode array supports a maximum forward voltage of 1.25 V, a peak reverse voltage of 100 V, and can handle up to 200 mA of output current. The part features include a maximum power dissipation of 0.25 W and an operating temperature range from -65 °C to 150 °C, showcasing its durability and versatility across various conditions.

The BAV99S,115 is categorized under the broad group of Rectifier Diodes, with its primary application aimed at general-purpose rectification in electronic circuits. The diode’s package and its eco-friendly attributes, being RoHS compliant and having a moisture sensitivity level of 1, add to its appeal for a wide range of electronic designs.

Industry Applications for BAV99S,115

Given its characteristics, the BAV99S,115 sees potential utility across various sectors. While direct-use cases should be diligently verified by engineering and design teams for compatibility and performance requirements, some of the noteworthy applications could include:

  • Consumer Electronics: The diode’s high-speed switching capability and low leakage current may make it suitable for complex digital circuits found in smartphones, tablets, laptops, and other portable devices, where power efficiency and space-saving are crucial.
  • Energy and Power Systems: Its robustness in terms of operating temperatures and high transitory peak current handling ability might see it being used in power supply circuits, voltage regulation modules, and protection circuits in energy management systems.
  • Renewable Energy: In solar power inverters and wind turbine control systems, where precision and durability are mandated, the BAV99S,115 could find its application in managing the flow of electrical energy effectively.
  • Automotive Electronics: The operational temperature range and fast switching capabilities could suggest potential use in automotive applications, possibly within engine control units (ECUs) and in various sensor circuits to manage signals efficiently.

Note: The feasibility of these potential applications requires thorough analysis and verification by engineering and design teams to ensure that the component meets specific design requirements and industry standards.

About Nexperia

Nexperia is a dedicated global leader in the production of Discretes, Logic, and MOSFET devices. The manufacturer specializes in producing Rectifier Diodes, among other semiconductor components, with a focus on efficiency and miniaturization. Nexperia’s products, like the BAV99S,115, emphasize innovation in packaging technology, along with a commitment to sustainability through compliance with global environmental standards.

The company’s prowess in semiconductor manufacturing is evident in its wide array of products that cater to various sector’s needs for compact, efficient, and reliable electronic components. Nexperia’s commitment to quality and performance, alongside its extensive portfolio of diodes, makes it a significant entity in the electronics industry.

Where to Find BAV99S,115 by Nexperia

To source the BAV99S,115 diode for your requirements, we recommend starting your search on findchips.com. This platform will allow you to compare current stock levels and pricing from various distributors worldwide. Historically, the BAV99S,115 has been available at distributors including Chip1Stop, Avnet Asia, TME, Rochester Electronics, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, among others. However, to ensure you have the most current availability and best pricing options, it’s vital to check on findchips.com.

Furthermore, for those seeking alternatives or exploring other Rectifier Diodes that might be offered by Nexperia or other reputable manufacturers, findchips.com provides a comprehensive search and comparison tool. This functionality ensures that procurement specialists and engineers alike can find the optimal parts for their projects and budgets.

Compare pricing for BAV99S,115 and other Rectifier Diodes / Diodes at findchips.com