BAV99W,115 by Nexperia

Overview of BAV99W,115 by Nexperia

The BAV99W,115 is a high-speed switching diode featuring a dual series diode configuration suitable for general-purpose applications. Manufactured by Nexperia, this component is encased in an SC-70, 3-pin package, commonly referred to as SOT-323. The diode operates with a maximum repetitive peak reverse voltage of 100V and an average forward current of 150mA. Ensuring quick switching capabilities, the BAV99W,115 has a reverse recovery time of just 4ns and can handle a forward surge current up to 4A. Additionally, its maximum forward voltage is capped at 1.25V.

This diode is constructed from silicon, contributing to its durability and efficiency in various electronic circuits. The component is also compliant with the RoHS (Restriction of Hazardous Substances), showcasing Nexperia’s commitment to producing environmentally friendly products. Highly reliable, this diode operates comfortably at a wide range of temperatures from -65°C to 150°C, making it adaptable to diverse operating conditions.

Industry Applications for BAV99W,115

The BAV99W,115, designed as a general-purpose diode, offers potential applications across various industries by virtue of its properties. Here are a few industries where it could potentially find utility:

  • Consumer Electronics: Very likely used in consumer electronic products such as smartphones, laptops, and tablets, where its high-speed switching capability can improve the efficiency and performance of charging circuits and power management systems. Its compact size and low profile (SOT-323 package) make it suitable for densely populated PCBs typical of modern electronic devices.
  • Energy and Power Systems: Possibly utilized in voltage regulation systems and protective circuits in power supplies and UPS systems. The diode’s high repetitive peak reverse voltage and forward surge current capability would be beneficial in managing fluctuations in power systems, contributing to system stability and reliability.
  • Renewable Energy: Could be used in solar power installations and other renewable energy systems. In these applications, effective power handling and fast switching are critical for maximum efficiency and energy harnessing. The diode’s robust temperature range makes it adept at functioning under variable environmental conditions, which is often the case in outdoor renewable energy applications.

Note: These potential industry applications are only conceptual and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia, a dedicated global leader in Discretes, Logic, and MOSFET devices, significantly marks its presence in the domain of diodes with a particular emphasis on Rectifier Diodes. Nexperia manufactures the BAV99W,115, which is one among its wide portfolio of diodes designed for various applications across electronics and electrical engineering. Known for their rigorous testing and high standards, Nexperia’s diodes are crafted to meet the demanding specifications required in both industrial and consumer electronic devices. Their products, including a range of rectifier diodes, stand out for their reliability, compact form factors, and efficient performance.

Where to Find BAV99W,115 by Nexperia

To procure the BAV99W,115, potential buyers are directed to use established distribution channels and databases like findchips.com. On the website, users can access comprehensive information about stock levels, pricing, and detailed part descriptions. For those interested, the BAV99W,115 has historically been available through multiple distributors including Mouser Electronics, DigiKey, and Future Electronics. To ensure that you are getting the best deal and the authentic component, visiting findchips.com can provide up-to-date information and allow comparisons across multiple suppliers.

Furthermore, for those considering alternatives or similar parts, the platform provides an extensive database where other Rectifier Diodes from Nexperia or other manufacturers can be reviewed.

Compare pricing for BAV99W,115 and other Rectifier Diodes at findchips.com