BAW56W,115 by Nexperia

Overview of BAW56W,115 by Nexperia

The BAW56W,115 is a high-speed switching diode designed to meet a variety of electronic application needs. It comes in an SC-70 package with a three-pin configuration, which allows for a compact footprint suitable for space-constrained designs. This component features a dual configuration, specifically a common anode with two elements, making it versatile for several general-purpose applications.

Manufactured by Nexperia, this diode is characterized by its robust performance attributes. With a maximum reverse voltage of 90V and an output current capacity of up to 0.15A, the BAW56W,115 is appropriate for various signal and switch applications. The device’s reverse recovery time is exceptionally low at 0.004 µs, which enhances its efficiency in high-speed switching scenarios. The operating temperature range is broad, spanning from -65 °C to 150 °C, making it suitable for both high and low-temperature environments.

In terms of compliance, the BAW56W,115 is RoHS compliant and adheres to various industry standards, including AEC-Q101 and IEC-60134. These attributes indicate its reliability and suitability for automotive and other demanding applications. This information is current as of this writing.

Industry Applications for BAW56W,115

The BAW56W,115 might be utilized across various industries due to its diverse application potential. Below are some prospective industry applications where this diode could play a significant role:

  • Internet of Things (IoT): In IoT devices, the BAW56W,115 could potentially be used in low-power communication modules that require efficient switching capabilities. Its compact size and low reverse recovery time may support quicker response times in data transmission. Common IoT applications might include smart sensors or home automation devices.
  • Telecommunications: The telecommunications sector could leverage the BAW56W,115 in signal processing applications, such as within RF circuits or data modems, where high-speed switching is critical. Its dual diode configuration could facilitate signal routing and help improve overall system performance.
  • Computing and Data Storage: Within computing applications, this diode might be suitable for power management systems or as part of the rectification process in power supplies. Its reliable performance under varying conditions could support the stability of data storage devices, such as SSDs or external drives.
  • Automotive: Given the diode’s compliance with AEC-Q101, it might find applications in automotive electronic control units (ECUs) where reliable switching is crucial. This could include its use in power distribution systems or in protective circuits for sensitive components.
  • Educational and Research Applications: In educational environments, the BAW56W,115 might serve as a component in experimental setups for students working in electronics design. Its straightforward characteristics could facilitate learning about diode functionality and switching behavior.

It is important to note that these applications are conceptual and illustrative. Engineering and design teams should perform rigorous analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.

About Nexperia

Nexperia is a global semiconductor manufacturer known for its expertise in diodes, transistors, and other discrete semiconductor components. The company has a robust product lineup that includes various types of rectifier diodes, among which the BAW56W,115 stands out for its high-speed switching capabilities and compact package. Nexperia focuses on delivering reliable, application-specific solutions that cater to the diverse needs of industries such as automotive, industrial, and consumer electronics.

In addition to the BAW56W,115, Nexperia produces similar parts that can be utilized in various applications. These parts are manufactured with the same commitment to quality and performance, making Nexperia a preferred choice for designers and engineers seeking trustworthy components.

Where to Find BAW56W,115 by Nexperia

To explore purchasing options for the BAW56W,115, readers are encouraged to conduct research on findchips.com. This site can provide insights into current stock levels and pricing for the part. Additionally, for those interested in alternatives, the Rectifier Diodes section on findchips.com offers access to similar components that might be available from Nexperia and other manufacturers.

Historically, the BAW56W,115 has been available through various distributors, including:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia
  • TME
  • Mouser Electronics

However, stock availability may vary, so it is advisable to check findchips.com for the most accurate and up-to-date information regarding this part.

Compare pricing for BAW56W,115 and other Rectifier Diodes / Diodes at findchips.com