Overview of BC337 by onsemi
The BC337 is an NPN bipolar transistor that operates with a collector-emitter voltage of 45V and a collector current of up to 0.8A. This transistor is packaged in a TO-92 case, a plastic cylindrical case with three through-hole pins, making it suitable for amplifying applications. The part is described with specifications including a maximum power dissipation of 0.625 watts, a DC current gain (hFE) of at least 100, and a transition frequency of 210 MHz. Its operating temperature can go as high as 150°C. Notably, the BC337 uses silicon as the transistor element material and is used primarily as an amplifier in electronic circuits.
Manufactured by onsemi, this component is listed as an obsolete, lead (Pb)-containing product not in compliance with REACH environmental regulations. It carries an ECCN code of EAR99 and a factory lead time of 4 weeks from date of manufacturing order. Its specifications and design make it suitable for various applications in the realm of audio and video systems within the consumer electronics sector.
Industry Applications for BC337
The BC337 transistor from onsemi is versatile, mainly due to its electrical characteristics and the general utility of Small Signal Bipolar Transistors. Here are some potential applications:
- Consumer Electronics: Potentially, the BC337 could be utilized in the design of consumer audio devices such as preamplifiers or low-power amplifiers in personal audio systems, radios, and other small electronic devices where signal amplification is required.
- Audio Systems: This transistor could be potentially useful in building home audio systems for signal processing tasks. Its characteristics are suitable for applications requiring a high degree of signal integrity.
- Video Systems: In video systems, the BC337 might possibly serve in signal amplification for analog video signals, contributing to clearer video outputs in older video technology setups.
Note: These potential applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The suitability of BC337 for these applications depends heavily on the specific circuit design and environmental factors.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, specializing in various transistor technologies, including Small Signal Bipolar Transistors. The company’s portfolio includes a wide array of components beyond the BC337, tailored for numerous applications across diverse industry sectors. Components such as the BC337 reflect onsemi’s commitment to offering robust and effective solutions in the electronics market. Their products often feature in designs requiring precision and reliability from consumer electronics to industrial applications.
Where to Find BC337 by onsemi
To acquire the BC337 transistor by onsemi, researching options through our site findchips.com is recommended. This component falls under the category of Small Signal Bipolar Transistors, where you can also find alternative parts offered by onsemi or other manufacturers. Historically, the part has been available through distributors such as Rochester Electronics, Quest Components, Onlinecomponents.com, and Avnet Americas. However, for the most current stock levels and pricing, please refer to our website.