Overview of BC807-40,215 by Nexperia
The BC807-40,215 manufactured by Nexperia is a general-purpose PNP bipolar junction transistor designed for a range of switching and amplification applications. Featuring a maximum collector-emitter voltage of -45V and a continuous collector current of 500mA, this component is packaged in the versatile TO-236 (SOT-23) format. With its ability to dissipate power up to 250mW, it is viable for use in compact electronics where efficiency and spatial economy are crucial.
The BC807-40,215 also claims a copious DC current gain (hFE) minimum of 250, suggesting robust performance credentials for amplification tasks. A notable aspect of this model is its operational temperature range, which can reach up to 150°C, combined with a high transition frequency of 100 MHz, facilitating applications that demand both high-speed switching and thermal resilience. Additionally, it complies with critical industry standards such as RoHS and REACH, ensuring versatility in usage within environmentally sensitive markets.
Industry Applications for BC807-40,215
The versatility of the BC807-40,215 allows it to be potentially employed in various industry applications. Its technical characteristics such as the high transition frequency, power dissipation capacity, and thermal resilience make it an appropriate candidate for many sectors within electronics. Below are illustrative examples of industries where this transistor might be aptly utilized:
- Consumer Electronics: Devices such as smart home systems and wearables could potentially incorporate the BC807-40,215 due to its small outline package that aids in designing compact electronics. Its ability to handle moderate power dissipation and high-frequency operation could make it suitable for power management functions within these devices.
- Audio and Video Systems: The transistor’s ability to perform at high frequencies and manage substantial current makes it a possible choice for audio amplification components like headphone amps or small audio interfaces, where signal integrity and size constraints are typically crucial.
It is important to note that these potential industry applications require careful analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements. The usage of BC807-40,215 in any of the mentioned scenarios is conceptual and illustrative, emphasizing its probable utility based on its characteristics.
About Nexperia
Nexperia is a well-known player in the discrete semiconductor space, specializing in the manufacture of a vast array of components including a wide selection of Small Signal Bipolar Transistors. The BC807-40,215 is part of this diversified portfolio, demonstrating Nexperia’s competence in producing reliable and efficient transistors essential for modern electronic circuits. Their products typically meet high quality and durability standards, making Nexperia a preferred choice for engineers and procurement specialists seeking robust semiconductor components.
Where to Find BC807-40,215 by Nexperia
The BC807-40,215 can be researched for purchase on platforms like findchips.com, where an up-to-date compilation of stock availability and pricing from various distributors is readily available. Historically, distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics have stocked this particular transistor, among others. However, stock levels and availability can vary, so it is advisable to check on findchips.com for the most current data.
Additionally, if you are looking for alternatives to the BC807-40,215, there are options amongst other Small Signal Bipolar Transistors potentially offered by Nexperia or other manufacturers also listed on the site.