Overview of BC807-40LT1G by onsemi
The BC807-40LT1G is a PNP Bipolar Transistor housed in a SOT-23 (TO-236) 3 LEAD package, which is part of the Small Signal Bipolar Transistors subcategory. It is designed to handle collector currents up to -0.5 A and withstand collector-emitter voltages up to -45 V. Featuring an operating temperature range from -55°C to +150°C, this part is suited to environments requiring durability under thermal stress. This compact component also boasts a maximum power dissipation of 0.3 W, facilitating its use in power-sensitive applications.
Manufactured by onsemi, the BC807-40LT1G supports a variety of electronic applications, particularly in switching operations, thanks to its PNP polarity and a nominal transition frequency of 100 MHz. Its packaging is certified as halogen-free and RoHS compliant, making it a preferable choice for environmentally sensitive projects. Furthermore, with a moisture sensitivity level of 1, this device is optimal for surface mount technology (SMT), allowing for easier assembly and integration into various circuit designs.
Industry Applications for BC807-40LT1G
As a versatile component, the BC807-40LT1G is suitable for use in several sectors. Given its specifications and operating characteristics, this transistor could potentially be advantageous in the following areas:
- Consumer Electronics: This transistor might be utilized in the development of consumer electronics where power efficiency and space-saving are critical. Devices such as smartphones, tablets, or portable gaming systems could incorporate this component to manage power more effectively within tight design constraints.
- Audio and Video Systems: In audio and visual equipment, the BC807-40LT1G could potentially be applied to improve the performance of audio amplifiers, video processors, and other related hardware. Its high transition frequency and low power dissipation are advantageous for maintaining the integrity of signal processing over various operating conditions.
Note that these potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application needs.
About onsemi
onsemi is a well-established leader in semiconductor solutions, focusing extensively on energy-efficient innovations. Within the realm of transistors, particularly in the Small Signal Bipolar Transistors category, onsemi offers a range of products including BC807-40LT1G. These components are designed with attention to detail, ensuring high performance, reliability, and scalability. Onsemi’s offerings are pivotal in driving advancements across a broad spectrum of applications, owing to their commitment to technological progression and sustainability.
Where to Find BC807-40LT1G by onsemi
The BC807-40LT1G by onsemi can be sourced through various distributors. Historically, it has been available from distributors such as Wuhan P&S, Win Source Electronics, Mouser Electronics, and DigiKey. However, for real-time data on stock availability and best pricing, visit findchips.com. Here, users can also explore other Small Signal Bipolar Transistors that might be suitable alternatives or complements to the BC807-40LT1G from onsemi or other manufacturers.