Overview of BC817-25LT1G by onsemi
The BC817-25LT1G is an NPN bipolar (BJT) single transistor characterized by its versatility and efficiency in performance. Manufactured by onsemi, this component features a collector-emitter voltage of up to 45V, a continuous collector current of 500mA, and a power dissipation capacity of 300mW. Its high transition frequency makes it suitable for operation at 100MHz, highlighting its application in high-speed switching environments. The BC817-25LT1G is encapsulated in a small SOT-23 (TO-236) 3 lead package, making it ideal for surface-mounted technology (SMT) applications. This package is not only halogen-free but also RoHS compliant, ensuring adherence to current environmental and safety standards.
The part is marked as being in an active lifecycle phase, endorsed by a factory lead time of 12 weeks as of the current writing. Its configuration, polarity, and power dissipation attributes make it a reliable choice for general-purpose applications. Furthermore, the BC817-25LT1G is characterized by a DC current gain (hFE) minimum of 160 and operates within a wide temperature range, from -65 °C up to +150 °C. This broad operational range, combined with a moisture sensitivity level of 1, demonstrates the component’s robustness and suitability for various challenging environments.
Industry Applications for BC817-25LT1G
The BC817-25LT1G’s specifications suggest its potential utility across a diverse set of applications. It’s essential to note, however, that the following industry applications are illustrative and require thorough validation by engineering and design teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: The compact size and high-frequency operation of the BC817-25LT1G potentially make it ideal for use in portable gadgets such as smartphones, tablets, and personal audio devices. Its efficient power handling might be leveraged in power management circuits or as part of the audio amplification stage in these devices.
- Industrial Automation: The robust operating temperature range and reliability of the BC817-25LT1G could see it being utilized in industrial control systems. These environments demand components that can withstand variable temperatures and operate reliably for long periods, which this transistor might provide.
- Telecommunications: In telecommunications equipment, where signal integrity at high frequencies is paramount, the BC817-25LT1G might be used. Its high transition frequency supports applications in signal amplification and switching, essential for base stations and network infrastructure.
- Computing and Data Storage: The BC817-25LT1G’s potential for high-speed switching can be beneficial in computing applications, possibly finding its place in power conversion circuits within servers or storage units where efficient heat management and stable operation are necessary.
- Electronic Manufacturing: During the manufacture of printed circuit boards and electronic assemblies, the BC817-25LT1G could serve as a general-purpose transistor in testing equipment or in the product itself, especially given its compatibility with surface mount technology.
Note: These potential industry applications are conceptual and require detailed analysis by professionals to ensure their suitability according to industry standards and specific use-case requirements.
About onsemi
onsemi is a leading manufacturer that specializes in diverse semiconductor components, including an extensive range of transistors. Their portfolio covers a broad spectrum from power management ICs to analog, discrete, and logic devices, placing a strong emphasis on Small Signal Bipolar Transistors and other transistor types. The BC817-25LT1G is one of the many components they offer, showcasing onsemi’s commitment to providing innovative, reliable, and environmentally friendly semiconductor solutions. Known for their cutting-edge technology and stringent quality control, onsemi’s products, such as the BC817-25LT1G and similar small signal transistors, serve as foundational elements in advancing the electronics industry.
Where to Find BC817-25LT1G by onsemi
To purchase the BC817-25LT1G or research its availability, we recommend starting your search on findchips.com. This platform provides up-to-date information on stock levels, pricing from various distributors, and technical specifications. For those looking for alternate parts to BC817-25LT1G that might be offered by onsemi or other manufacturers, the Small Signal Bipolar Transistors page is an invaluable resource.
Historically, the BC817-25LT1G has been available at distributors including Wuhan P&S, Win Source Electronics, LCSC, and EBV Elektronik among others. However, inventory levels and availability can fluctuate, so checking findchips.com for the most current information is advisable.