Overview of BC817-40LT1G by onsemi
The BC817-40LT1G is a general purpose, NPN bipolar (BJT) single transistor that offers a collector emitter voltage max of 45V, continuous collector current of 500mA, and power dissipation of 225mW. This component, which operates at a transition frequency of 100 MHz, is suitable for various applications that require fast switching and amplification. Housed in an SOT-23 (TO-236) 3 lead package, the BC817-40LT1G is designed for surface-mount technology, making it ideal for modern compact electronic assemblies. Its pin count is 3, and it features a plastic/epoxy package body material, which is both halogen-free and RoHS compliant, underlining its environmental and health safety credentials.
Furthermore, the part is marked as active in its life cycle, indicating ongoing manufacturing and availability. It’s specified to operate within a temperature range of -55°C to 150°C, making it versatile for use in a wide range of environmental conditions. The BC817-40LT1G offers a DC current gain (hFE) minimum of 250, demonstrating its efficiency in current amplification. Its moisture sensitivity level is rated at 1, indicating very low moisture sensitivity and making it suitable for various operating environments. The part also follows the EAR99 ECCN code and the 8541.21.00.95 HTS code, important considerations for international trade compliance.
Industry Applications for BC817-40LT1G
The BC817-40LT1G’s versatile specifications make it potentially useful across a variety of industries. While these potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements, they illustrate the part’s broad utility. Note that applications related to the automotive industry and medical imaging or healthcare are suggested only when specific compliance standards are met, such as AEC-Q100, AEC-Q101, or relevant medical standards, which are not listed for this part.
- Consumer Electronics: The BC817-40LT1G might be employed in designing a variety of consumer electronics where power amplification within compact designs is required. This can include portable devices, audio amplifiers, and power management systems within larger electronic assemblies.
- Telecommunications: Given its capability for fast switching and amplification with a frequency up to 100 MHz, this component could potentially be integrated into telecommunications equipment like signal amplifiers, transceivers, and other signal processing devices.
- Industrial Automation: Automation systems that require reliable switching and control of signals for sensors, actuators, and other monitoring systems might potentially utilize the BC817-40LT1G. Its high temperature operational range could be beneficial in industrial environments.
- Computing and Data Storage: In computing applications, this transistor might be useful for power regulation and signal processing roles within motherboards, storage devices, and peripheral interfaces.
- Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and weather stations, could potentially incorporate the BC817-40LT1G for its signal amplification and processing capabilities.
It’s important to reiterate that these potential industry applications are illustrative concepts. Actual implementation requires detailed technical evaluations to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi, the manufacturer of the BC817-40LT1G, is a globally recognized leader in semiconductor components, with a focus on energy-efficient innovations. They are particularly known for their wide range of transistors, including the Small Signal Bipolar Transistors subcategory, which plays a crucial role in modern electronic circuits. onsemi’s extensive portfolio covers a spectrum of electronic components that address the needs of advanced electronic design and applications. In the field of transistors, onsemi products like the BC817-40LT1G are engineered to meet the demand for durability, efficiency, and high performance. The company is committed to sustainability through their halogen-free and RoHS compliant offerings, highlighting their dedication to environmentally friendly manufacturing practices.
Where to Find BC817-40LT1G by onsemi
To locate the BC817-40LT1G for purchase, research through findchips.com is advised. This site aggregates information including current stock levels and pricing from a variety of distributors. Historically, the BC817-40LT1G has been available from distributors such as Wuhan P&S, Flip Electronics, Future Electronics, and DigiKey, among others. However, to get up-to-date information on availability and pricing, a visit to findchips.com is recommended. Additionally, the site can be used to find alternate parts to BC817-40LT1G that might be offered by onsemi or other manufacturers by exploring the Small Signal Bipolar Transistors category.