Overview of BC817-40W,115 by Nexperia
Manufactured by Nexperia, the BC817-40W,115 is a NPN general-purpose transistor offering a collector-emitter voltage of 45V and a continuous collector current capacity of 500mA. This transistor operates efficiently up to a maximum power dissipation of 200mW and can withstand operating temperatures up to 150°C. Designed for surface-mount technology (SMT) applications, it comes in a SC-70 3-pin package, also known by the manufacturer package code SOT323. Its key attributes include a high DC current gain (hFE) minimum of 250 and a transition frequency of 100 MHz, which implies swift response times in switching applications. Additionally, this component exhibits a collector-base capacitance maximum of 5 pF, ensuring minimal unintended feedback between collector and base, thus securing stable operation in circuit designs.
Among its other notable specifications is a collector-emitter voltage maximum of 45V and low saturation voltage, enhancing its efficiency in switching applications. It’s RoHS compliant and has been given a “Not Qualified” qualification status, with a moisture sensitivity level of 1, indicating excellent reliability even in environments prone to moisture exposure. Furthermore, packaged in plastic/epoxy, the BC817-40W,115 adheres to the rectanguluar small outline package style with gull-wing terminal form, making it conducive for compact surface mount designs. This part is an indispensable asset in applications requiring efficient switching and amplification, underscored by its active part life cycle code.
Industry Applications for BC817-40W,115
The BC817-40W,115 transistor’s versatility allows for potential applications across various industries, particularly where its general-purpose switching and amplification capabilities can be fully utilized. While the following industry applications are conceptual and require further verification by engineering and design teams, they illustrate the wide-ranging utility of this device:
- Consumer Electronics: It might find application in wearable devices, smart home gadgets, or portable electronics, where efficient power management and compact size are crucial. Its low saturation voltage and high current handling capability could potentially enhance battery life and reduce heat dissipation in these devices.
- Industrial Automation: Automation systems often require reliable switching components in sensors, controls, and actuators. The BC817-40W,115 could potentially be used in these scenarios, benefiting from its efficiency and high temperature tolerance.
- Computing and Data Storage: Given its fast switching speed and minimal leakage current, this transistor might be utilized in power regulation modules and protective circuits in computing hardware, contributing to reliable operation and protection against electrical faults.
- Telecommunications: In communication devices, efficient signal amplification and switching are vital. The BC817-40W,115, with its high transition frequency and low collector-emitter saturation voltage, could potentially serve in amplification stages or as a switch in RF circuits.
- Audio and Video Systems: Its capacity for quick switching and ability to operate at high frequencies might make the BC817-40W,115 suitable for use in audio amplifiers, video processors, or other signal processing equipment where fidelity and efficiency are critical.
Note that these potential industry applications are only illustrative and require a rigorous analysis by pertinent engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a globally recognized leader in the production of discrete, logic, and MOSFET devices, with Small Signal Bipolar Transistors like the BC817-40W,115 being among their specialties. The company is known for its commitment to high standards of production, ensuring that their components meet rigorous reliability and quality benchmarks. Nexperia’s portfolio encompasses a wide range of devices tailored to an extensive array of applications, making them a go-to manufacturer for engineers and procurement specialists alike. Given their proven track record in transistor technology, including similar parts to the BC817-40W,115, Nexperia remains at the forefront of innovation, with a strong focus on sustaining high-volume production of efficient and robust electronic components.
Where to Find BC817-40W,115 by Nexperia
To procure the BC817-40W,115, potential buyers are advised to consult findchips.com. The site provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica, among others listed including Avnet Asia, TME, Rochester Electronics, Quest Components, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For those looking for alternate parts or different specifications, searching within the Small Signal Bipolar Transistors category might yield suitable substitutes from Nexperia or other reputable manufacturers. For the most accurate and current availability and pricing, accessing findchips.com directly will ensure procurement specialists and engineers have the latest data at their fingertips.