Overview of BC817,215 by Nexperia
The BC817,215 manufactured by Nexperia is a NPN general-purpose transistor, characterized by its 45 V collector-emitter voltage and 500 mA continuous collector current. Designed for switching and amplification applications, this component comes in a TO-236 (also known as SOT-23) surface-mount package, making it a suitable choice for compact electronic designs. The transistor has a power dissipation capacity of 250 mW, which indicates the maximum power it can handle before dissipating excess energy as heat. Its small outline package consists of three pins and is made from plastic/epoxy material, ensuring robustness and reliability for a wide range of applications. With a minimum DC current gain (hFE) of 100 and a nominal transition frequency (fT) of 100 MHz, the BC817,215 is engineered to deliver efficient performance in circuits requiring high-speed switching. This component’s compliance with RoHS and REACH regulations confirms its manufacturing with restricted hazardous substances, making it an environmentally friendly choice for electronic product developers.
Industry Applications for BC817,215
-
Telecommunications: The BC817,215 could potentially serve in various telecommunications equipment, such as signal amplification circuits and switching modules, owing to its high transition frequency and efficient switching characteristics. Related components that might use this part include RF amplifiers and signal modulation circuits.
-
Consumer Electronics: In the consumer electronics industry, this transistor could be ideally suited for power management and audio signal processing in devices like smartphones, tablets, and portable music players. Its compact size and low power dissipation make it favorable for integration into small-scale, energy-efficient gadgets.
-
Industrial Automation: Given its switching application capabilities and high current gain, the BC817,215 might find use in control systems within industrial automation settings, for instance, in automated production line controllers or actuator drive circuits. These applications benefit from the transistor’s reliability and durability in demanding conditions.
-
Electronic Manufacturing: This component may also be suited for testing equipment and robotic soldering stations used in the electronic manufacturing sector. The BC817,215’s ability to handle high peak reflow temperatures up to 260°C for soldering aligns with the thermal requirements for assembly processes.
-
Computing and Data Storage: Within computing systems, the BC817,215 could play a critical role in power distribution networks and signal conversion circuits, given its specific electrical characteristics like the collector-emitter voltage and continuous collector current. Power supply modules and hard drive controllers are examples of related components that may utilize this transistor.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a globally respected authority in the field of Small Signal Bipolar Transistors, as well as Transistors in general. With a sharp focus on efficiency and miniaturization, Nexperia designs components that are essential in the miniaturization of electronics, enabling the development of smaller, more efficient devices. The manufacturer is known for its high-reliability products and has introduced several industry-leading innovations within the semiconductor sector. The BC817,215 is part of Nexperia’s extensive portfolio, which includes a wide range of small signal bipolar transistors designed for various applications, reflecting the company’s expertise in producing high-performance, durable electronic components.
Where to Find BC817,215 by Nexperia
To source the BC817,215, it is recommended to utilize findchips.com for comprehensive insights on current stock levels and pricing from a variety of distributors. On findchips.com, users can also explore Small Signal Bipolar Transistors for alternate parts that might be offered by Nexperia or other manufacturers. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked the BC817,215, but inventory and availability are subject to change, making findchips.com an invaluable resource for the most current information.